Overview of LT1084IT#PBF by Analog Devices Inc.
The LT1084IT#PBF is a low dropout (LDO) positive adjustable regulator, capable of delivering up to 5A of output current. Manufactured by Analog Devices Inc., this component is designed in a TO-220-3 package and is notable for its ability to operate effectively over a broad input voltage range from 2.55V to 30V. The output voltage is adjustable, with the minimum and maximum output set by external resistors, ranging from 1.2V up to 15V.
Key attributes of the LT1084IT#PBF include a maximum dropout voltage of 1.5V, allowing for efficient performance in low-voltage applications, and a high tolerance for input-output voltage differential, handling up to 25V. Its operating temperature range extends from -40°C to 125°C, catering to a variety of industrial requirements. Moreover, it is RoHS compliant and built with a plastic package, adhering to environmental standards.
Industry Applications for LT1084IT#PBF
The Linear Regulator ICs like the LT1084IT#PBF are crucial in numerous high-tech industries due to their ability to provide stable output voltage and high current efficiency. Here are some potential applications:
- Telecommunications: In telecommunications equipment, the LT1084IT#PBF might be used to ensure stable voltage in signal processing hardware, potentially enhancing the reliability of transmission systems.
- Consumer Electronics: Due to its adjustable output and robust heat tolerance, this regulator could potentially be utilized in power supplies for consumer electronics, ensuring device safety and energy efficiency.
- Computing and Data Storage: In server farms and data centers, efficient power management is crucial. The LT1084IT#PBF could be used to provide stable power to sensitive data processing equipment, potentially improving system reliability and performance.
- Industrial Automation: The wide operating temperature range and high current capability might make this part suitable for controlling machinery in automated production lines, where precise power control is necessary.
- Electronic Manufacturing: This regulator can be crucial in the production of other electronic components and systems, potentially helping in the stabilization of power supplies during the manufacturing process.
Note that these potential industry applications are only conceptual/illustrative and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Analog Devices Inc.
Analog Devices Inc. is a leader in the manufacture of Linear Regulator ICs and other power circuit components. With a strong focus on innovation and quality, Analog Devices produces a wide range of regulators designed to meet the stringent requirements of diverse applications, from consumer electronics to industrial automation. The LT1084IT#PBF is one example of their commitment to providing solutions that offer precision, durability, and versatility, ensuring reliable performance under various environmental and electrical stresses.
Where to Find LT1084IT#PBF by Analog Devices Inc
For those interested in purchasing the LT1084IT#PBF, it’s recommended to check availability and pricing through findchips.com, where Linear Regulator ICs from Analog Devices Inc and other manufacturers can be compared. Historically, the part has been available from distributors such as Chip1Stop, Richardson RFPD, TME, Analog Devices Inc, Mouser Electronics, DigiKey, and Newark. Remember, visiting findchips.com will provide you with the latest stock levels and pricing information.