Overview of LT1097CN8#PBF by Analog Devices Inc.
The LT1097CN8#PBF is a low cost, low power precision operational amplifier. This component operates within a frequency of 700 kHz and is suitable for environments ranging from -40 to 85 degrees Celsius. With an 8-pin DIP (dual in-line package) configuration, it requires a supply voltage ranging from ±1.2V to ±20V. Key attributes include a gain bandwidth product of 700 kHz and function as a general-purpose amplifier. It’s also RoHS compliant, indicating adherence to hazardous substances standards.
Considerable for its excellent common-mode rejection ratio, with a nominal value of 128 dB and minimum at 115 dB, it ensures good performance in scenarios where noise rejection in varying voltage conditions is critical. The LT1097CN8#PBF also shows impressive stability with its maximum input offset voltage of 100 µV, making it an extremely precise component for sensitive applications. It boasts a unity gain bandwidth of 700 kHz and a minimum voltage gain of 250,000, highlighting its efficiency in signal amplification.
This op-amp is encapsulated in a “0.300 inch, plastic, DIP-8” package, specified by its package code, supporting thorough-hole mounting—making it suitable for various commercial and potential industrial applications.
Industry Applications for LT1097CN8#PBF
The characteristics of LT1097CN8#PBF make it potentially suitable for a variety of industries. Here are several where it could be applied:
- Computing and Data Storage: Its precision and stability might be key in managing sensitive analog signals within data processing units or storage devices.
- Telecommunications: The high common-mode rejection ratio could facilitate noise reduction in signal conditioning applications, potentially enhancing network equipment performance.
- Internet of Things (IoT): Given its low power consumption and considerable voltage flexibility, this op-amp might be ideal for use in IoT devices, where power efficiency is critical.
- Education and Research: Its general-purpose nature possibly makes it a common component in experimental setups and learning modules in academia, especially in circuit design and analysis.
These potential industry applications are conceptual and require rigorous testing and verification by engineering and design teams to ensure compatibility with specific requirements and standards.
About Analog Devices Inc.
Analog Devices Inc. is a pioneer in the manufacture and design of analog, mixed-signal, and DSP integrated circuits that play a fundamental role in converting, conditioning, and processing real-world phenomena into digital data. In their lineup, LT1097CN8#PBF exemplifies their commitment to offering robust performance in Operational Amplifiers, vital components in numerous electronic devices. Analog Devices produces an array of operational amplifiers serving various needs, such as precision, low noise, and power-efficient designs, facilitating a wide range of industrial and commercial applications.
Where to Find LT1097CN8#PBF by Analog Devices Inc
To source the LT1097CN8#PBF, consider consulting findchips.com, where you can research current availability and pricing. Historically, this part has been available through distributors like Richardson RFPD, TME, Rochester Electronics, Bristol Electronics, and Mouser Electronics among others. Nonetheless, to verify real-time stock status and obtain the best deal, utilizing the resources at findchips.com is recommended. For exploring alternative or similar parts from Analog Devices or different manufacturers, utilizing the filter for Operational Amplifiers is advisable.