LT1161ISW#PBF by Analog Devices Inc

Overview of LT1161ISW#PBF by Analog Devices Inc.

The LT1161ISW#PBF is part of the MOSFET Drivers subcategory, a driver type that is integral in managing power distribution and signal translation in MOSFET applications. It is configured as a quad protected high-side driver, demonstrating utility in electrical circuits where load switching above ground is necessary. The product features a maximum supply voltage of 48V and operates over a wide temperature range from -40°C to 85°C, catering to industrial-grade requirements.

With an efficient turn-on time of 400 µs and a turn-off time of 200 µs, this driver ensures timely signal transmission, a critical parameter in high-speed operations. Employing a surface mount package (WSOIC) with 20 pins, its slim profile (12.8015 mm x 7.49 mm) and a maximum seated height of 2.642 mm make it suitable for compact system designs while still accommodating easy integration into broader circuit architectures.

Industry Applications for LT1161ISW#PBF

Potential industry applications for the LT1161ISW#PBF are diverse, given its robustness and the general utility of high-side MOSFET drivers in various electronic systems. Below are selected industries where this part could be especially beneficial:

  • Industrial Automation: The device could potentially be used in automated manufacturing lines where precise control of high-power motors and actuators is crucial. Its capacity to handle higher voltages and its rapid switching capabilities would be advantageous in minimizing response times and improving system efficiency.
  • Consumer Electronics: In consumer electronics, particularly in power management modules that require effective distribution of power without the risk of loading the ground path, this driver could offer the necessary functionality for enhancing reliability and performance.
  • Telecommunications: For telecommunications equipment, which often necessitates high-side switching to protect low-voltage components and circuits from high voltage spikes, the LT1161ISW#PBF’s protective features and capability to operate across a broad range of temperatures might be particularly beneficial.
  • Computing and Data Storage: Computing systems, where power efficiency and management are increasingly critical, might leverage this MOSFET driver to optimize power switching components, thereby ensuring stability and efficiency in power supplies.

Note that these potential industry applications are hypothetical and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About Analog Devices Inc.

Analog Devices Inc. is a prominent player in the semiconductor industry, recognized for its significant contributions to the field of signal processing technology. In the specific area of MOSFET drivers, part of the broader category of Drivers and Interfaces, Analog Devices has established a strong presence through innovative solutions that address critical needs in various electronic applications. The LT1161ISW#PBF is one of several products they offer that exemplify their commitment to quality, reliability, and performance. Analog Devices Inc.’s offerings in this category typically include features designed to enhance system reliability, power efficiency, and user safety, making them valuable for a wide range of industrial and consumer applications.

Where to Find LT1161ISW#PBF by Analog Devices Inc

To purchase the LT1161ISW#PBF, a visit to findchips.com is recommended. Prospective buyers can use the site to verify current stock levels and pricing from multiple distributors. Although the part has historically been available from distributors such as Richardson RFPD, TME, Analog Devices Inc., Mouser Electronics, DigiKey, and Newark, the actual availability can vary. For those looking for alternate parts, the MOSFET Drivers section on Findchips.com can be used to find similar components offered by Analog Devices Inc or other manufacturers.

Compare pricing for LT1161ISW#PBF and other MOSFET Drivers / Drivers And Interfaces at findchips.com