Overview of LT1161ISW#TRPBF by Analog Devices Inc.
The LT1161ISW#TRPBF is a quad protected high-side MOSFET Drivers developed by Analog Devices Inc. Specifically designed for driving MOSFETs, this integrated circuit (IC) operates between 8V and 48V and comes in a 20-pin small outline integrated circuit (SOIC) package suitable for surface mount technology. Highlights of LT1161ISW#TRPBF include its ability to manage four channels, each functioning independently as a high-side driver with true output polarity. The robust design, encapsulated in a plastic/epoxy package, ensures durability and compatibility with industrial-grade operational standards, featuring a maximum operating temperature of 85°C and a minimum of -40°C.
From the perspective of design attributes, LT1161ISW#TRPBF incorporates a buffered MOSFET driver interface with gated input characteristics, giving it flexibility in various application circuits. It guarantees low supply current requirements with a maximum of 6.5mA, making it an efficient choice for energy-sensitive setups. This component is ROHS compliant, and with a moisture sensitivity level of 1, it fits well into rigorous environmental criteria in electronic device manufacturing.
Industry Applications for LT1161ISW#TRPBF
Potential industry applications for the LT1161ISW#TRPBF, given its specifications and characteristics, span diverse sectors. It should be noted, however, that the following application suggestions are illustrative and should be verified by engineering and design teams specific to the industry in question to ensure compliance and functional adequacy.
- Industrial Automation: In automation systems, this component could be utilized for managing power distribution to actuators and sensors, potentially ensuring precise control in automated assembly lines or robotics.
- Consumer Electronics: For consumer electronics, LT1161ISW#TRPBF may find utility in powering high-side switches that control functions within devices such as computers, cameras, or home appliances, supporting their complex power management needs.
- Automotive: Although not specifically mentioned as meeting automotive qualifications like AEC-Q100, in general, high-side MOSFET drivers can be pertinent in vehicle electronic systems that require robust, heat-tolerant components for managing headlamps, power windows, or electric power steering systems.
- Computing and Data Storage: In data centers and networked storage systems, this part could potentially oversee power control systems, aiding in the efficient and reliable operation of data processing environments where uptime and stability are critical.
Note that these industry applications are conceptual and must be evaluated for specific environmental and operational requirements.
About Analog Devices Inc.
Analog Devices Inc., a known leader in manufacturing diversified semiconductors including MOSFET Drivers, prides itself on delivering components that enhance overall performance and reliability. Within the Drivers And Interfaces category, the LT1161ISW#TRPBF stands out due to its protected configuration and efficiency in managing several channels. Analog Devices Inc. is recognized for its broad portfolio of technology solutions, which include a range of drivers and interface components designed to meet extensive industrial demands, providing options that emphasize scalability, long-term reliability, and high precision.
Where to Find LT1161ISW#TRPBF by Analog Devices Inc.
To purchase the LT1161ISW#TRPBF, professionals in procurement and engineering should consider exploring findchips.com. This site collates data on stock availability and pricing from multiple distributors and offers insights into current and potential stocking conditions. Historically, distributors such as DigiKey, Mouser Electronics, and Newark have stocked this part, but users should verify current availability directly through the website. Additionally, for alternatives or related products, browsing the MOSFET Drivers category might yield products similar to LT1161ISW#TRPBF from Analog Devices Inc. or other prominent manufacturers.