LT1461AIS8-3.3#PBF by Analog Devices Inc

Overview of LT1461AIS8-3.3#PBF by Analog Devices Inc.

The LT1461AIS8-3.3#PBF is a micropower precision low dropout series voltage reference manufactured by Analog Devices Inc. This component is designed to provide stable voltage output with a nominal reference voltage of 3.3V. The reference voltage exhibits minimal variations, ensuring excellent reliability in various electronic applications. It features a reference voltage range of 3.2996V to 3.3004V with an initial accuracy of 0.04%. The temperature coefficient of the voltage reference is specified at 3 ppm/°C, allowing for high precision across different operating temperatures.

This component is packaged in a SOIC-8 format and operates within a temperature range of -40°C to 85°C. With a total of 8 pins, the LT1461AIS8-3.3#PBF is designed for easy integration into various electronic circuits, particularly in low-power applications. This part is compliant with RoHS regulations, marking it as a suitable choice for modern electronic designs that adhere to environmental standards. The current Part Data Attributes state that the part is active in the market, ensuring its availability for engineering projects.

Industry Applications for LT1461AIS8-3.3#PBF

The LT1461AIS8-3.3#PBF may find applications across various industries due to its precision and reliability. Here are some potential industry applications where this voltage reference might be utilized:

  • Internet of Things (IoT): In IoT devices, the LT1461AIS8-3.3#PBF could potentially serve as a stable reference for sensors and communication modules. Its low dropout characteristics might help in battery-operated applications, where power efficiency is critical.
  • Environmental Monitoring: This voltage reference might be employed in environmental sensors that require precise measurements. The high accuracy and low temperature coefficient could support applications where temperature variations are frequent, ensuring consistent performance.
  • Industrial Automation: In industrial automation systems, the LT1461AIS8-3.3#PBF could be integrated into control systems and automation hardware. Its reliability and operational range might facilitate accurate performance in processes that depend on precise voltage levels.
  • Healthcare: If utilized in medical devices requiring stable voltage references, the LT1461AIS8-3.3#PBF might contribute to accurate diagnostics and monitoring. Its compliance with RoHS standards may also align with the increasing focus on environmentally friendly healthcare technologies.
  • Telecommunications: Telecommunications equipment might leverage this voltage reference to ensure consistent signal processing. The part’s specifications could potentially enhance performance in both analog and digital applications within this industry.

These potential industry applications are only conceptual and illustrative and require further analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Additionally, similar parts in the voltage reference category may be explored for similar applications.

About Analog Devices Inc.

Analog Devices Inc. has established itself as a key player in the semiconductor industry, particularly within the domain of precision analog technology. The company manufactures a wide array of components, including voltage references like the LT1461AIS8-3.3#PBF. This part falls under their comprehensive lineup of power circuit components, specifically designed for applications requiring stable and accurate voltage references. Analog Devices focuses on delivering innovative solutions that meet the demands of various industries including automotive, telecommunications, and medical sectors.

In addition to the LT1461AIS8-3.3#PBF, the company produces various other voltage references that may offer similar specifications and functionalities. Their expertise in analog technology ensures that products are optimized for performance, stability, and efficiency, making them suitable for a multitude of applications across diverse fields.

Where to Find LT1461AIS8-3.3#PBF by Analog Devices Inc.

LT1461AIS8-3.3#PBF, it is recommended to research options on findchips.com. This platform can provide updated information regarding current stock levels, pricing, and availability. Historically, the part has been available through distributors such as Richardson RFPD, Verical, Mouser Electronics, Digi-Key, and Newark. However, it is essential to check findchips.com for the most up-to-date information, as availability can change.

Compare pricing for LT1461AIS8-3.3#PBF and other Voltage References / Power Circuits at findchips.com