Overview of LT1761ES5-3.3#TRMPBF by Analog Devices Inc.
The LT1761ES5-3.3#TRMPBF is a low-dropout (LDO) linear regulator that guarantees low output noise and a high degree of data accuracy with a fixed 3.3V output from a range between 1.8V and 20V. It can provide up to 100mA of output current. This component comes in a compact TSOT-23-5 package, making it ideal for space-constrained applications. Highlights of this device include a maximum dropout voltage of 0.45V and incredible line and load regulation specifications which ensure stability and reliability across varying loads and supply changes.
Analog Devices Inc., known for their precision engineering, has designed this regulator to meet rigorous standards, evidenced by its compliance with RoHS and REACH. Tailored for applications needing stable and clean power supply, it is built using bipolar technology which offers robust performance. This device’s efficiency is complemented by its moisture sensitivity level (MSL) of 1, indicating superior durability even under stringent environmental conditions.
Industry Applications for LT1761ES5-3.3#TRMPBF
The following sectors could potentially benefit from using the LT1761ES5-3.3#TRMPBF:
- Consumer Electronics: This device might be utilized in smart home devices, where stable voltage is crucial for sensor accuracy and device reliability. Its low dropout characteristic ensures optimal performance even when the input voltage nears the output level, which is often the case in battery-operated devices.
- Telecommunications: In telecommunications equipment, stable power supply is key. The LT1761ES5-3.3#TRMPBF, with its tiny footprint and robust load regulation, could potentially serve in ensuring uninterrupted service and high reliability of communication devices.
- Computing and Data Storage: For computing hardware requiring a highly stable and noise-free power supply, this LDO regulator might be a suitable component in powering sensitive microprocessor-based systems to ensure accurate data processing and operation.
- Electronic Manufacturing: Allowing precise control over power supply in automated manufacturing equipment could help in reducing operational inconsistencies and improving product quality, thus this LDO could be considered vital in such settings.
Note: These potential industry applications are conceptual and require meticulous verification by engineering and design teams to ensure compliance with specific industrial standards and application prerequisites.
About Analog Devices Inc.
Analog Devices Inc. is a forefront company specializing in the development and manufacture of mixed-signal, digital signal processing, and Linear Regulator ICs. Their products are designed to bridge the physical and digital worlds by converting real-world phenomena into actionable insights. The LT1761ES5-3.3#TRMPBF is a testament to their commitment to providing high-accuracy, low-power consumption devices suitable for a myriad of electronic applications. Analog Devices ensures that their Linear Regulators meet contemporary technical requirements, maintaining high reliability and performance across their product range.
Where to Find LT1761ES5-3.3#TRMPBF by Analog Devices Inc
For purchasing the LT1761ES5-3.3#TRMPBF, it is advisable to check the latest availability and pricing information on FindChips.com. You can compare this specific model to other Linear Regulator ICs to potentially find alternatives that might meet or exceed your requirements. Some of the Distributors where this part has previously been available include MacroQuest Electronics, Sensible Micro Corporation, and Mouser Electronics, but current stock levels and pricing should be confirmed through the FindChips platform.