Overview of LT1763CS8-3.3#PBF by Analog Devices Inc.
The LT1763CS8-3.3#PBF is a fixed output, low dropout (LDO) regulator capable of delivering up to 500 mA current. It is designed to deliver a 3.3V output, operating over an input voltage range from 1.8V to 20V, which makes it flexible for various voltage sources. This regulator is housed in an 8-SOIC package, suited for surface mounted designs and adheres to rigorous production quality, evidenced by its RoHS compliance.
This component is part of the broader category of Linear Regulator ICs. Key features include a nominal dropout voltage of around 0.3V and maximum of 0.45V, making it an excellent choice for applications requiring efficient performance with minimal voltage overhead. It also supports a maximum operating temperature of 125°C, enabling its use in high-temperature environments.
Industry Applications for LT1763CS8-3.3#PBF
- Consumer Electronics: Devices such as digital cameras, portable media players, and gaming consoles could potentially benefit from the LT1763CS8-3.3#PBF due to its stable output voltage and low dropout feature, ensuring reliable performance even during variations in input voltage.
- Telecommunications: Telecommunication equipment, such as routers and switchers, which require consistent voltage regulation despite fluctuating input from power supplies, could utilize this LDO regulator. The high temperature tolerance and small 8-SOIC package size make it ideal for compact and dense equipment racks.
- Computing and Data Storage: In server farms and other data storage solutions where power efficiency and space optimization are key, this LDO can facilitate effective power management. Its capability to operate across a broad input voltage range ensures compatibility with various power supply standards present in data centers.
- Industrial Automation: Automation hardware, which often involves sensors and actuators, needs precise voltage regulation to function correctly and reliably. The LT1763CS8-3.3#PBF’s tight line and load regulation specs ensure minimal voltage deviation, crucial for sensitive industrial automation systems.
Note: These potential industry applications are illustrative and require careful analysis and verification by engineering teams to ensure compliance with industry standards and specific use requirements.
About Analog Devices Inc.
Analog Devices Inc. has a significant presence in the linear regulator market, providing a variety of components under its broad catalog of Power Circuits. Known for their innovative approach in semiconductor design, Analog Devices develops regulators that are highly regarded for their performance, reliability, and efficiency, as exemplified by the LT1763CS8-3.3#PBF and its peers within the linear regulator lineup.
Where to Find LT1763CS8-3.3#PBF by Analog Devices Inc
To purchase the LT1763CS8-3.3#PBF, customers can explore various distributors. Historically, this part has been listed with Dynamic Solutions GmbH, Sensible Micro Corporation, Richardson RFPD, TME, and major global distributors such as Mouser Electronics, DigiKey, and Newark. However, to find current availability and best pricing, prospective buyers should check on findchips.com. This site not only lists current stocks but also compares prices across suppliers, ensuring buyers can make well-informed decisions.
For those seeking alternatives, the site’s Linear Regulator ICs section provides access to other similar products by Analog Devices Inc or others, facilitating a comprehensive selection approach.