Overview of LT1763CS8-5#PBF by Analog Devices Inc.
The LT1763CS8-5#PBF is a fixed output, low-dropout (LDO) linear regulator designed to deliver a continuous 500 mA output current. Manufactured by Analog Devices, this regulator operates with an input voltage range from 1.8V to 20V, making it versatile for a wide range of applications. It offers a stable output voltage of 5V. Its notable features include a maximum dropout voltage of 0.45V and excellent line and load regulation, which help maintain a stable output despite variations in input voltage and load conditions.
Enclosed in an NSOIC-8 package, the LT1763CS8-5#PBF is designed for surface mount technology with a footprint that conserves space on printed circuit boards. This part is rated for operation in temperatures ranging from -40°C to 125°C, and features a moisture sensitivity level of 1, indicating robustness for various environmental conditions. Another significant feature is its compliance with RoHS, making it suitable for use in applications where environmental considerations are critical. The device also features a minimal noise output, contributing to its use in sensitive applications where noise can be a critical factor.
Industry Applications for LT1763CS8-5#PBF
The LT1763CS8-5#PBF could possibly be utilized in a range of industries due to its versatile specifications. The following are conceptual illustrations of potential applications, all of which would require verification and compliance checks:
- Consumer Electronics: The regulator can potentially be used in portable devices like smartphones, cameras, and portable music players where stable voltage is crucial for device performance and battery life. Its low dropout voltage and low noise output make it an ideal candidate for these applications.
- Telecommunications: It might prove useful in telecommunications equipment such as routers and switches, where reliable and consistent voltage supply is essential for maintaining robust communication channels.
- Computing and Data Storage: The part could find application in servers and storage devices, providing stable power to ensure data integrity and consistent operational performance.
- Medical Imaging: Its low noise characteristics may potentially make it suitable for sensitive medical imaging equipment, where precision and minimal interference are necessary.
- Industrial Automation: Given its ability to operate over a wide range of temperatures and its robust package design, it could possibly be used in industrial control systems where equipment must perform reliably under varying environmental conditions.
Note: These potential industry applications are purely illustrative and require thorough analysis and verification by engineering and design teams to ensure adherence to specific requirements and standards.
About Analog Devices Inc.
Analog Devices Inc. (ADI) is a leader in the manufacturing of a wide range of high-performance integrated circuits used in analog and digital signal processing applications. Within the realm of Power Circuits, particularly in Linear Regulator ICs, ADI offers an extensive portfolio which includes parts like LT1763CS8-5#PBF. ADI’s products are known for their reliability and precision, with the company providing components that meet stringent requirements in varied applications, from consumer electronics to industrial and medical devices.
Where to Find LT1763CS8-5#PBF by Analog Devices Inc
To purchase the LT1763CS8-5#PBF, buyers are recommended to visit findchips.com. This site provides current stock levels, pricing, and availability at various distributors. Historically, the part has been available from distributors such as Richardson RFPD, TME, Quest Components, Arrow Electronics, Mouser Electronics, DigiKey, and Newark. Additionally, by searching under the category of Linear Regulator ICs, buyers can find alternative parts offered by Analog Devices Inc or other manufacturers.