LT1763CS8#PBF by Analog Devices Inc

Overview of LT1763CS8#PBF by Analog Devices Inc.

The LT1763CS8#PBF from Analog Devices Inc. is a low-noise, low-dropout (LDO) micropower regulator capable of delivering up to 500mA of output current. This adjustable-output voltage regulator is suitable for a broad range of supply voltages from 1.8V to 20V, with an adjustable output from 1.22V to 20V. It comes packaged in an NSOIC-8 (Narrow Small Outline Integrated Circuit, 8-pin), suitable for surface mounting, and it is designed to operate across a wide temperature range from -40°C to 125°C. The part is also RoHS compliant.

This specific model demonstrates excellent performance characteristics in terms of voltage regulation. Its dropout voltage is remarkably low at a maximum of 0.45V, allowing more effective use of power within the system. Moreover, with a minimal line regulation maximum of 0.0228%/V and load regulation up to 0.984%, this component assures stable performance even under varying line and load conditions. The LT1763CS8#PBF operates with a dual terminal position and has a technology base in bipolar transistors which contribute to its efficiency and reliability.

Industry Applications for LT1763CS8#PBF

Potential industry applications for the LT1763CS8#PBF fall into various categories where power efficiency and low noise are critically important:

  • Consumer Electronics: Devices such as audio amplifiers and high-resolution display panels could potentially benefit from the low noise characteristics of this regulator, enhancing signal integrity and overall device performance.
  • Telecommunications: In communication equipment where power efficiency and reliability are necessary, this LDO could potentially serve by providing stable voltage supplies to sensitive RF components.
  • Computing and Data Storage: Given its solid performance in terms of stable output and low dropout, there’s potential utility in applications requiring consistent power delivery for processors and memory units in servers and storage systems.

Note, the concepts for these potential industry applications are purely illustrative and should be assessed and verified by professionals according to specific industry standards and application requirements.

About Analog Devices Inc.

Analog Devices Inc. has cemented its status as a leader in the semiconductor industry, known for its innovative design and manufacture of high-performance analog, mixed-signal, and digital signal processing (DSP) integrated circuits (ICs) used in virtually all types of electronic equipment. Specifically, their expertise in the sphere of Linear Regulator ICs continues to evolve, accommodating modern technical demands and integrating cutting-edge technology like that seen in LT1763CS8#PBF.

Where to Find LT1763CS8#PBF by Analog Devices Inc

For procurement of the LT1763CS8#PBF, findchips.com provides a comprehensive platform where current stock levels and pricing can be checked across a variety of distributors. Historically, this part has been available through distributors like Mouser Electronics, Digi-Key, and Newark. For alternatives, consider exploring other Linear Regulator ICs that may meet or exceed the specifications of the LT1763CS8#PBF from both Analog Devices Inc or other manufacturers.

Compare pricing for LT1763CS8#PBF and other Linear Regulator ICs / Power Circuits at findchips.com