LT1763CS8#TRPBF by Analog Devices Inc

Overview of LT1763CS8#TRPBF by Analog Devices Inc.

LT1763CS8#TRPBF is a micropower linear regulator designed to deliver a low noise output while providing an adjustable output voltage range. Manufactured by Analog Devices Inc., this part is categorized specifically as a low dropout (LDO) regulator, capable of operating with an output current of up to 500mA. The component is housed in an 8-pin NSOIC-8 package, which is suitable for surface mount applications.

The input voltage range for this part spans from a minimum of 1.8V to a maximum of 20V, allowing for integration in various voltage supply scenarios. The output voltage can be adjusted between 1.22V to 20V, making it flexible for different application needs. Its maximum dropout voltage is 0.45V, with a nominal dropout voltage at 0.3V, which is particularly vital in battery-powered applications where maximizing the voltage headroom is critical.

Additional specifications include:

  • Operating temperature range from -40°C to 125°C, allowing it to function reliably in a wide range of environmental conditions.
  • Low line regulation and load regulation percentages, providing consistent performance across various operating environments.
  • Compliance with RoHS directives, ensuring it is environmentally friendly.

This part is currently active in the component lifecycle, indicating it is still being produced and supported by the manufacturer. Its moisture sensitivity level is classified as 1, suggesting standard handling procedures for moisture-sensitive devices must be followed during manufacturing and assembly.

Industry Applications for LT1763CS8#TRPBF

The versatility and adjustability of the LT1763CS8#TRPBF by Analog Devices Inc. could make it suitable for several industries, including:

  • Internet of Things (IoT): In IoT applications, devices often require low-power operation to extend battery life. This LDO regulator might be employed in sensor nodes or communication devices where low noise and adjustable voltage are necessary to ensure proper signal integrity.
  • Consumer Electronics: Within consumer electronics, the part could be utilized in portable devices such as smartphones or tablets where compact design and efficiency are paramount. The adjustable output voltage feature can help support a range of peripherals, potentially improving device functionality.
  • Automotive: Should the part be found compliant with automotive standards, its temperature resilience and stable output might be beneficial in automotive electronics, particularly in infotainment systems or other auxiliary devices requiring regulated power.
  • Environmental Monitoring: In applications focused on monitoring environmental conditions, such as remote weather stations or air quality sensors, the LT1763CS8#TRPBF’s low noise performance could assist in providing reliable data by minimizing power-induced noise in sensitive measurement circuits.
  • Medical Imaging: For medical imaging equipment, where precision power regulation is essential, this LDO might potentially be used to ensure that sensitive components are powered correctly without introducing noise that could affect imaging quality.

It should be noted that these potential industry applications are only conceptual and illustrative, requiring further analysis and verification by engineering and design teams to adhere to industry standards and specific application requirements.

About Analog Devices Inc.

Analog Devices Inc. is a manufacturer recognized for its development of high-performance analog, mixed-signal, and digital signal processing (DSP) integrated circuits. The company’s extensive portfolio includes products aimed at various applications, including Linear Regulator ICs such as the LT1763CS8#TRPBF.

With a focus on delivering precise and reliable power management solutions, Analog Devices has made significant advancements in the realm of linear regulators. The LT1763 series showcases their commitment to low noise and high-performance regulators tailored for applications that demand precision. Similar offerings from Analog Devices include low dropout regulators with various features and specifications, providing ample options for engineers and designers in need of reliable power regulation.

Where to Find LT1763CS8#TRPBF by Analog Devices Inc

For procurement purposes, it is advisable to research purchasing options for the LT1763CS8#TRPBF on findchips.com. This site not only provides insights into current stock levels and pricing but also allows users to explore other options within the Linear Regulator ICs category.

The part has been previously available at a range of distributors, including:

  • Chip-Germany GmbH
  • Richardson RFPD
  • Quest Components
  • Analog Devices Inc
  • Mouser Electronics
  • DigiKey
  • Newark

However, stock availability may fluctuate, so it is essential to check findchips.com for the most current information.

Compare pricing for LT1763CS8#TRPBF and other Linear Regulator ICs / Power Circuits at findchips.com