LT1764AEQ#TRPBF by Analog Devices Inc

Overview of LT1764AEQ#TRPBF by Analog Devices Inc.

The LT1764AEQ#TRPBF, manufactured by Analog Devices Inc., is an adjustable positive single output Low-Dropout (LDO) regulator capable of delivering up to 3A of continuous output current. Designed for surface mounting, it comes in a TO-263-5 package and is suitable for operating temperatures ranging from -40°C to 125°C. This component features an input voltage range from 2.7V to 20V, and an adjustable output voltage range from 1.21V to 20V. This Linear Regulator ICs particularly stands out for its fast transient response and low noise output, making it highly effective in sensitive applications where voltage stability and cleanliness are crucial.

Key attributes include a wide operating temperature range, a dropout voltage maximum of 0.66V, moisture sensitivity level (MSL) of 1, which indicates very low moisture sensitivity, and packaging compliant with RoHS regulations. Its plastic encapsulation and lead-free terminals suggest reliability in various environmental conditions. Furthermore, this part is designated as active in its life cycle status, ensuring ongoing manufacturer support and availability.

Industry Applications for LT1764AEQ#TRPBF

The LT1764AEQ#TRPBF’s versatility and robust performance profile make it potentially suitable for multiple industry sectors. The following explores possible applications across various industries, noting that these suggestions are conceptual and require further analysis by professionals to ensure compliance and suitability:

  • Industrial Automation: In industrial automation systems, the LT1764AEQ#TRPBF could potentially be used to provide stabilized power to sensors, PLCs, and other critical control components which require precise voltage regulation under fluctuating power conditions.
  • Energy and Power Systems: This component might be effectively utilized in energy systems like power supplies for communication equipment where reliability and efficiency are vital, especially in scenarios with variable load conditions.
  • Renewable Energy: Renewable energy applications, such as solar inverters and battery management systems, could benefit from this LDO’s fast transient response and low dropout voltage feature, which might help in managing varying power outputs more efficiently.
  • Robotics and Drones: For robotics and aerial drones, where power efficiency and space are critical, the LT1764AEQ#TRPBF can be considered due to its compact size and the capability to maintain stable voltage supply despite the diverse operational demands.

It’s important to note that these potential industry applications are only conceptual and require thorough verification and compliance checks by engineering and design teams specific to each industry’s standards and requirements.

About Analog Devices Inc.

Analog Devices Inc. is a leader in the fabrication and design of analog, mixed signal, and digital signal processing integrated circuits (ICs). Their products are known for their high performance, which includes Linear Regulator ICs, a category to which the LT1764AEQ#TRPBF belongs. These components are integral in various electronic devices, offering solutions for power management to ensure efficient and reliable operation. LDOs from Analog Devices are particularly noted for their robustness and have been implemented widely across a range of industrial, commercial, and consumer electronic applications.

Where to Find LT1764AEQ#TRPBF by Analog Devices Inc.

For procurement and further information about the LT1764AEQ#TRPBF by Analog Devices Inc., potential buyers should research our platform at findchips.com. There you can compare real-time pricing and stock across several distributors. Historically, this part has been available at distributors such as MacroQuest Electronics, Chip1Stop, Richardson RFPD, and Mouser Electronics. However, current availability and pricing need to be confirmed directly through findchips.com. Additionally, you can explore other Linear Regulator ICs which may match or be similar to the LT1764AEQ#TRPBF in functionality and specifications, provided by Analog Devices Inc. or other manufacturers.

Compare pricing for LT1764AEQ#TRPBF and other Linear Regulator ICs / Power Circuits at findchips.com