Overview of LT1787HVCS8#PBF by Analog Devices Inc.
The LT1787HVCS8#PBF is a high-side current sense amplifier designed for accurate current measurement and monitoring in electronic systems. Manufactured by Analog Devices Inc., this precision electronic component is housed in a small outline package (SOP) with eight pins and features a gain bandwidth product of 115 kHz. The device operates over a temperature range from -40°C to 125°C, ensuring reliability under various environmental conditions.
Key attributes of this current sense amplifier include a high side measurement type, which allows the sensing of current in the presence of high common-mode voltage. The gain is specified at 8 V/V, providing sufficient amplification for low-level signals to be effectively processed. The LT1787HVCS8#PBF is RoHS compliant, aligning with current environmental and regulatory standards for hazardous substances. Its technological attributes include a bipolar junction transistor (BJT) technology, enhancing performance in terms of speed and noise performance.
Industry Applications for LT1787HVCS8#PBF
Considering its attributes, the LT1787HVCS8#PBF is versatile in its applications across various industries. Here are some potential use cases:
- Telecommunications: This part might be used in power management systems to ensure stable and efficient power distribution to critical communication infrastructure. Its high common-mode voltage range could be particularly beneficial for managing fluctuating power conditions.
- Aerospace and Defense: The LT1787HVCS8#PBF could potentially be utilized in monitoring systems for electrical currents in aircraft or defense systems where precise current measurements are crucial for safety and performance. Its wide operational temperature range makes it suitable for applications subjected to extreme environments.
- Healthcare: In medical devices, accurate current sensing is crucial. The LT1787HVCS8#PBF might be used for monitoring life-support equipment, where reliability and accuracy are paramount. The device’s precision and compliance with operational standards make it a possible choice for this highly regulated industry.
Note that these potential industry applications are conceptual and illustrative. They need to be thoroughly analyzed and verified by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Analog Devices Inc.
Analog Devices Inc. is a leading manufacturer specializing in a broad array of signal processing components and instrumentation. Within the realm of Other Signal Circuits, Analog Devices offers a range of products including the LT1787HVCS8#PBF, which showcases their commitment to providing precision electronics that address complex challenges in signal processing. Known for their innovation and quality, their products are integral in many electronic systems, enabling better measurement, interpretation, and control of environmental signals. Analog Devices’ parts are widely employed in industries ranging from automotive and aerospace to healthcare and communications, thus catering to a global market with high-demands for reliability and performance.
Where to Find LT1787HVCS8#PBF by Analog Devices Inc
For those interested in purchasing the LT1787HVCS8#PBF, it is recommended to conduct a thorough search using findchips.com. On this platform, you can access real-time inventory data and pricing from a variety of distributors. Historically, this part has been available through distributors such as Richardson RFPD, Analog Devices Inc., Mouser Electronics, DigiKey, and Newark. However, for the most current availability and competitive pricing, checking findchips.com is advisable. Further, to explore alternative parts within the category of Other Signal Circuits that might be offered by Analog Devices Inc or other manufacturers, findchips.com provides extensive listing options.