LT1962EMS8#PBF by Analog Devices Inc

Overview of LT1962EMS8#PBF by Analog Devices Inc.

The LT1962EMS8#PBF is a low noise, micropower linear voltage regulator capable of delivering output current up to 300 mA. This adjustable positive single output device operates across a wide range of input voltages, from a minimum of 1.8 V to a maximum of 20 V. The output voltage can be adjusted from 1.22 V to 20 V, making it flexible for various applications. The regulator is encapsulated in a small MSOP-8 package, measuring just 3 mm by 3 mm, which is ideal for space-constrained designs. It can operate effectively at temperatures ranging from -40 °C to 125 °C, demonstrating its robustness in harsh environments.

The LT1962EMS8#PBF complies with the RoHS directive, ensuring it meets environmental regulations. Additionally, its low dropout voltage of 0.43 V allows for efficient operation, particularly useful in battery-powered devices where power conservation is essential. The part is designed using bipolar technology and features a gull-wing terminal form, facilitating easy surface mount placement.

Industry Applications for LT1962EMS8#PBF

The versatile characteristics of LT1962EMS8#PBF may make it suitable for various industries. Here are some potential applications:

  • Security and Surveillance: This part might be used in security cameras and monitoring equipment where low noise and adjustable voltage are critical. Its ability to function in low voltage environments can support battery-powered security devices.
  • Audio and Video Systems: The low noise output could potentially benefit audio amplifiers or video processing systems that require cleaner power for high-fidelity performance. Its adjustable output voltage can help in customizing power for different audio circuits or components.
  • Renewable Energy: Solar inverters and battery charging controllers might utilize this regulator for voltage regulation. The part’s adjustable nature enables it to cater to various battery voltages, ensuring optimal performance in energy conversion applications.
  • Robotics and Drones: In robotic systems and drone technology, the compact size and robust temperature range might be advantageous for providing stable power supplies to sensors and communication devices that operate within various environmental conditions.

It is important to note that these potential industry applications are only conceptual and illustrative. Any use of the LT1962EMS8#PBF should be thoroughly analyzed and verified by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Analog Devices Inc.

Analog Devices Inc. is a global leader in the design and manufacturing of high-performance analog, mixed-signal, and digital signal processing (DSP) integrated circuits (ICs) used in various electronic components and power circuits. The company’s extensive portfolio includes a range of linear voltage regulators, particularly in the micropower and low-noise categories, such as the LT1962EMS8#PBF.

Analog Devices focuses on developing ICs that deliver innovative solutions for a variety of applications, including data acquisition, signal conditioning, and power management. Other examples of their linear regulator products include the LT3045, known for its ultralow noise and high power supply rejection ratio, which may complement applications where even lower noise levels are required. Together, these products play a significant role in numerous industries, from consumer electronics to industrial automation.

Research Price and Stock for LT1962EMS8#PBF by Analog Devices Inc on Findchips.com

For those interested in acquiring LT1962EMS8#PBF, it is recommended to research stock levels and pricing at Findchips. On this platform, you can also explore alternative parts within the Linear Regulator ICs subcategory, where offerings from Analog Devices Inc and other manufacturers can be compared.

Historically, this part has been available through distributors such as Chip-Germany GmbH, Richardson RFPD, NexGen Digital, TME, Analog Devices Inc, Mouser Electronics, DigiKey, and Newark. However, current availability can vary, so visiting Findchips for the latest information is essential.

Compare pricing for LT1962EMS8#PBF and other Linear Regulator ICs / Power Circuits at findchips.com