Overview of LT1963AEFE#PBF by Analog Devices Inc.
The LT1963AEFE#PBF is an adjustable linear voltage regulator that operates efficiently across a wide range of input voltage levels. This device is capable of delivering a maximum output current of 1.5 A with an adjustable output voltage ranging from 1.21 V to 20 V. The input voltage for this part must be between 2.1 V and 20 V, which provides flexibility in various applications.
Featuring a dropout voltage of up to 0.55 V, the LT1963AEFE#PBF performs well under load conditions, making it suitable for low-voltage applications. The component is designed to operate within a temperature range of -40 °C to 125 °C, allowing it to be used in diverse environments and applications. The package type for this part is a 16-pin TSSOP (Thin Shrink Small Outline Package), characterized by its small size and surface mount technology. The device is compliant with RoHS standards, indicating its suitability for environmentally sensitive applications.
As of the current writing, the part is in an active life cycle, suggesting that it is readily available for engineers and designers seeking reliable solutions in power management. The technology employed in this device is bipolar, which can be advantageous in certain circuit designs.
Industry Applications for LT1963AEFE#PBF
The versatility of the LT1963AEFE#PBF makes it potentially applicable across various industries. Below are some examples of industries where this component might be used, along with potential applications:
- Consumer Electronics: The adjustable output voltage could be beneficial in devices such as portable chargers or handheld gadgets, where the power supply may need to adjust based on varying battery levels. The dropout voltage allows for proper regulation even as the battery discharges.
- Audio and Video Systems: In audio amplifiers or video processing units, the LT1963AEFE#PBF might help ensure a stable voltage supply for high-fidelity sound reproduction or optimal video signal clarity, especially in applications where voltage fluctuations can negatively impact performance.
- Energy and Power Systems: This part could be used in systems requiring precise voltage regulation, such as solar inverters or electric vehicle charging stations. Its adjustable voltage output allows engineers to tailor the voltage to specific components within these systems.
- Transportation and Logistics: The robustness of the LT1963AEFE#PBF in varying temperature conditions makes it suitable for use in automotive applications, where it could potentially regulate power for sensors and control systems. However, this is contingent on industry standards compliance, which may require further investigation.
These potential industry applications are only conceptual and illustrative. Each application requires thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific requirements.
About Analog Devices Inc.
Analog Devices Inc. is recognized for its innovations in the field of analog, mixed-signal, and digital signal processing technologies. The company produces a range of products, with a strong emphasis on Linear Regulator ICs, particularly within the context of Power Circuits. The LT1963AEFE#PBF exemplifies the company’s capabilities in providing adjustable voltage regulation solutions, which are critical in a wide array of electronic applications.
Alongside the LT1963AEFE#PBF, Analog Devices also manufactures various other linear regulators, each designed to meet specific application needs. This extensive portfolio supports engineers in selecting the most suitable components for their designs.
Research Price and Stock for LT1963AEFE#PBF by Analog Devices Inc on Findchips.com
For those looking to procure the LT1963AEFE#PBF, it is advisable to research current stock levels and pricing on Findchips. This resource provides an efficient way to compare prices and availability across several distributors. Historical distributors of this part have included Chip-Germany GmbH, Richardson RFPD, TME, Analog Devices Inc, Arrow Electronics, Mouser Electronics, DigiKey, and Newark. However, stock availability may fluctuate, so checking Findchips for the most current information is recommended.