LT1964ES5-BYP#TRPBF by Analog Devices Inc

Overview of LT1964ES5-BYP#TRPBF by Analog Devices Inc.

The LT1964ES5-BYP#TRPBF is a low-dropout, low noise, negative micropower regulator capable of sourcing 200mA. This adjustable regulator is packaged in a TSOT-23 format, designed to operate over a temperature range of -40 to 125°C. Its versatility is enhanced by an adjustable output voltage ranging from -1.22V to -20V, with a nominal dropout voltage of 0.34V and a maximum of 0.49V. Moreover, the part is characterized by a load regulation maximum of 1.229%, demonstrating its ability to maintain stable output despite changes in load.

Analog Devices Inc., the manufacturer, has equipped this regulator with a technology classified under bipolar junction transistors, ensuring enhanced performance in terms of speed and current handling capabilities compared to unipolar technologies. The component’s compact dimensions (2.9mm x 1.625mm x 1mm) and its moisture sensitivity level of 1 reflect its suitability for high-reliability applications and ease of implementation in space-constrained environments.

Industry Applications for LT1964ES5-BYP#TRPBF

The LT1964ES5-BYP#TRPBF’s features such as low noise and power efficiency make it a suitable candidate for various high-performance industrial applications. Note that the potential uses described below are illustrative and must be verified for specific application requirements and compliance with relevant industry standards.

  • Industrial Automation: The device could potentially be used in control systems for managing processes where stable and noise-free power is crucial, possibly extending to precision sensors and actuators that require accurate voltage levels for proper operation.
  • Energy and Power Systems: In systems requiring reliable battery-powered solutions, such as power backup systems, the LT1964ES5-BYP#TRPBF might be ideal due to its low dropout characteristics and robust temperature performance, helping to enhance the efficiency and reliability of these systems.
  • Renewable Energy: In solar power inverters and other renewable energy applications, the need for consistent and stable operation under varying environmental conditions could potentially be fulfilled by this micropower regulator, due to its wide operating temperature range and adjustable output features.

It should be emphasized that these potential applications are conceptual and need thorough analysis and testing by engineering teams to ensure suitability and compliance with all relevant standards and requirements.

About Analog Devices Inc.

Analog Devices Inc. is a well-known entity in the field of semiconductor fabrication, particularly recognized for its robust portfolio of Linear Regulator ICs, a subcategory in their broader range of Power Circuits. The LT1964ES5-BYP#TRPBF is a testament to their expertise in creating components that require precise voltage regulation and operational reliability under various conditions. Analog Devices produces a significant number of component variations in the Linear Regulator ICs lineage, specializing in both positive and negative output regulators that cater to a broad market segment including telecommunications, automotive, and industrial applications.

Where to Find LT1964ES5-BYP#TRPBF by Analog Devices Inc

To source the LT1964ES5-BYP#TRPBF, utilizing platforms such as findchips.com is highly recommended. For those looking to compare or potentially purchase, it is critical to review current stock levels and pricing since availability can vary. Historically, this part has been available through distributors such as Sensible Micro Corporation, Richardson RFPD, Ameya Holding Limited, and Quest Components. However, for the most accurate and up-to-date information, direct research on FindChips is advisable.

To explore alternate Linear Regulator ICs that might also fit your application needs, whether from Analog Devices Inc or other manufacturers, consider also using the search and comparator tools available on FindChips.

Compare pricing for LT1964ES5-BYP#TRPBF and other Linear Regulator ICs / Power Circuits at findchips.com