Overview of LT1965EMS8E#PBF by Analog Devices Inc.
The LT1965EMS8E#PBF is a low dropout (LDO) linear regulator with an adjustable output, designed and manufactured by Analog Devices Inc. This regulator supports a maximum output current of 1.1A and is suitable for a range of input voltages from 1.8V to 20V. Its adjustable output voltage can be set from 1.2V to 19.5V. The component’s notable features include its ability to operate across a wide temperature range from -40°C to 125°C, making it ideally suited for challenging environments.
This part is encapsulated in a compact, surface-mount, 8-lead MSOP (Mini Small Outline Package) with an exposed pad for enhanced thermal dissipation. With a maximum dropout voltage of 0.49V, it ensures efficient operation even at lower input voltages, close to the output voltage. The part is also notable for its compliance with RoHS standards, indicating the absence of hazardous materials in its construction.
Industry Applications for LT1965EMS8E#PBF
Given its specifications, the LT1965EMS8E#PBF could potentially be utilized across various industries. Its ability to operate at a wide range of temperatures and its substantial output flexibility make it an excellent candidate for challenging and diverse applications.
- Energy and Power Systems: This part could potentially be used in power supply circuits for both conventional and renewable energy systems, where stable voltage regulation is critical. The ability to function at high temperatures would be particularly advantageous in outdoor or industrial settings.
- Transportation and Logistics: The robust temperature range and high reliability of the LT1965EMS8E#PBF might make it suitable for use in electronic systems within logistical equipment or vehicles, potentially contributing to GPS units or fuel management systems, where consistent performance regardless of environmental conditions is necessary.
- Automotive: While not specifically qualified by automotive standards like AEC-Q100, the LT1965EMS8E#PBF’s capabilities suggest that it could potentially be used in non-critical automotive applications such as aftermarket electronic devices, provided that it meets individual project requirements examined by relevant engineering teams.
Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Analog Devices Inc.
Analog Devices Inc. is a prominent figure in the manufacturing of a broad spectrum of electronic components, particularly known for their robust lineup of Linear Regulator ICs. The LT1965EMS8E#PBF is part of this category, illustrating the company’s commitment to offering solutions that meet diverse industrial needs. Analog Devices Inc. not only manufactures linear regulators but also excels in creating integrated circuits designed for data conversion, signal processing, and power management – catering extensively to sectors ranging from automotive systems to digital healthcare.
Where to Find LT1965EMS8E#PBF by Analog Devices Inc
To secure the LT1965EMS8E#PBF for procurement, it is advisable to explore various distributions options available through platforms such as FindChips.com. The part has historically been available through distributors like Dynamic Solutions GmbH, Chip1Stop, Richardson RFPD, TME, Analog Devices Inc, Mouser Electronics, DigiKey, and Newark. However, to get accurate and current information on stock levels, pricing, and possible alternatives, visiting Linear Regulator ICs page on FindChips.com will provide the most up-to-date details.