LT3015IT-15#PBF by Analog Devices Inc

Overview of LT3015IT-15#PBF by Analog Devices Inc.

The LT3015IT-15#PBF is an IC regulator designed for linear voltage regulation, with specifications including a -15V output voltage and a capacity to deliver up to 1.5A. Manufactured by Analog Devices Inc., this component is encapsulated in a TO220-5 package which is known for its robustness and thermal efficiency. The part falls under the subcategory of Linear Regulator ICs in the larger category of Power Circuits.

Featuring a dropout voltage that ranges from 0.41 V nominal to a maximum of 0.68 V, the LT3015IT-15#PBF offers efficient performance even with a low difference between the input voltage and the output voltage. Operating across a wide range of input voltages from 15.5 V to 30 V and capable of functioning within a broad temperature spectrum from -40°C to 125°C, this part is crafted for demanding environments and varying load conditions. It provides tight load regulation of a maximum of 0.073%, ensuring stability and precision in performance.

Industry Applications for LT3015IT-15#PBF

The LT3015IT-15#PBF could be ideal for various applications within key industries due to its robust temperature range, precision, and stability. Below are potential industry applications, which should be assessed further by engineering and procurement teams for suitability against specific standards and requirements.

  • Consumer Electronics: Devices such as audio amplifiers could potentially utilize this kind of regulator due to its ability to offer stable negative output and precise load regulation. Enhancing device performance and longevity.
  • Industrial Automation: This part might be suited for control system applications that require stable power supply under variable environmental conditions and consistent operational temperatures.
  • Energy and Power Systems: In the domain of energy systems, stable voltage regulation is crucial. This component could potentially be used in power supply units for renewable energy installations, where maintaining voltage stability is often critical.
  • Renewable Energy: For systems like solar power inverters or wind turbine controls, which require a highly consistent and dependable voltage under fluctuating conditions, a component such as the LT3015IT-15#PBF might be an apt choice.

Please note, these potential industry applications are only conceptual and necessitate a thorough verification by specialized teams tailored to meet industry standards and application-specific requirements.

About Analog Devices Inc.

Analog Devices Inc. stands as a prominent figure in the development and manufacture of semiconductor products, particularly in the realm of Linear Regulator ICs. Their product range in this category is expansive, encompassing components like the LT3015IT-15#PBF that cater to a wide array of power management challenges across industries. The company combines innovative technology with robust manufacturing practices to produce Linear Regulator ICs that meet various application requirements for reliability, efficiency, and precision.

Where to Find LT3015IT-15#PBF by Analog Devices Inc.

To locate the LT3015IT-15#PBF, our site, findchips.com, provides a comprehensive platform where you can explore current stock levels and pricing information. Additionally, using the link at Linear Regulator ICs, procurement professionals can find alternative components that might fit their specific requirements.

Previously, this part has been available through major distributors such as Mouser Electronics and DigiKey. We recommend visiting findchips.com to obtain the latest availability and pricing information from these and other distributors.

Compare pricing for LT3015IT-15#PBF and other Linear Regulator ICs / Power Circuits at findchips.com