LT3021EDH-1.5#PBF by Analog Devices Inc

Overview of LT3021EDH-1.5#PBF by Analog Devices Inc.

The LT3021EDH-1.5#PBF is an integrated circuit (IC) designed as a fixed positive single output low dropout (LDO) regulator. It is capable of delivering a 500mA output with an adjustable nominal output voltage of 1.5V. Encased in a 5 x 5 mm package with a height of 0.75 mm, this component utilizes a plastic, no-lead DFN-16 package that is also heat sink and slug capable for better thermal management. With an input voltage range from 1.8 V to 10 V and a maximum dropout voltage of 0.285 V, it supports an efficient and regulated power supply with minimal loss.

This part is specified with a maximum tolerance in output voltage of 3.5%, ensuring precision and stability in its performance. Its suitability for high performance across a wide range of temperatures is evident from its operating temperature range, which varies from -40°C to 125°C. The Linear Regulator ICs of which the LT3021EDH-1.5#PBF is a part, are crucial in applications requiring stable and reliable low voltage power supply.

Industry Applications for LT3021EDH-1.5#PBF

The LT3021EDH-1.5#PBF could be highly suitable for a variety of industrial applications due to its robustness and performance characteristics. Here are some potential industry applications:

  • Industrial Automation: Devices like sensors, PLCs, and industrial PCs that require stable low voltage might use this LDO regulator. Its capacity to sustain accurate output voltage across a range of temperatures could be beneficial in industrial environments that experience varied thermal conditions.
  • Energy and Power Systems: Equipment used in power distribution and management might incorporate this IC to ensure steady operation. Its wide input voltage range and low dropout voltage could provide essential power regulation in fluctuating power environments.
  • Renewable Energy: Solar power inverters and battery management systems that require stable and efficient power management could potentially utilize the LT3021EDH-1.5#PBF. Its low dropout feature and high efficiency could improve the overall performance of renewable energy systems.

Note that these industry applications are conceptual and require further validation by engineering teams to ensure compliance with specific requirements and standards. Moreover, the selection of this part should be aligned with detailed technical evaluation and compliance with relevant industry regulations and standards.

About Analog Devices Inc.

Analog Devices Inc. has been a key player in the design and manufacturing of electronic components, especially in the domain of power circuit technologies. Their expertise in the field of Linear Regulator ICs is well established, with a range of products designed to meet various application needs. The LT3021EDH-1.5#PBF and other similar parts manufactured by Analog Devices reflect the company’s commitment to providing high-quality, reliable solutions in the power management industry.

Where to Find LT3021EDH-1.5#PBF by Analog Devices Inc

To purchase the LT3021EDH-1.5#PBF, visiting findchips.com is recommended. This platform not only provides current stock levels and pricing but also alternative parts available in the Linear Regulator ICs category. Distributors such as Richardson RFPD, Rochester Electronics, Mouser Electronics, and DigiKey have historically stocked this part. However, availability can vary, and it is advisable to check the most recent data on findchips.com.

Compare pricing for LT3021EDH-1.5#PBF and other Linear Regulator ICs / Power Circuits at findchips.com