LT3041ADE#PBF by Analog Devices Inc

Overview of LT3041ADE#PBF by Analog Devices Inc.

The LT3041ADE#PBF is an adjustable, low-dropout linear regulator capable of delivering up to 1 A of output current. Designed for high-performance power supply applications, this part ensures ultra-low noise and ultra-high power supply rejection ratio (PSRR), making it an exceptional choice for sensitive analog circuits. Encapsulated in a 14-pin DFN-EP package, it operates over an industrial temperature range of -40°C to 125°C.

Among the standout features of the LT3041ADE#PBF are its adjustable output from 0.2 V to 15 V, with a maximum dropout voltage of only 0.48 V and typical 0.31 V, high accuracy in load regulation (maximum 0.4%), and a package body size that remains compact at 4mm by 3mm, boasting a seated height of just 0.8 mm. Additionally, its compliance with RoHS and designed to be REACH compliant highlight its suitability for global usage in electronics that meet the highest environmental standards.

Industry Applications for LT3041ADE#PBF

The LT3041ADE#PBF can be utilized across various industries where high precision and low noise are critical. Below are potential applications, though these use cases should be verified by respective engineering and design teams for industry standards compliance and specific application needs:

  • Healthcare: In medical imaging equipment, where precision and minimal signal interference are crucial, the ultra-low noise characteristics of the LT3041ADE#PBF could potentially be beneficial. The device’s low dropout voltage and high PSRR might be suited for sensitive electronic components used in this equipment.
  • Industrial Automation: Automation systems often require stable and reliable power supplies for sensors and control systems. The LT3041ADE#PBF could potentially contribute to enhanced reliability and performance due to its excellent load and line regulation.
  • Education and Research: In laboratory equipment used in education and research settings, the need for precise voltage regulations is paramount. This regulator, with its adjustable output and minimal influence from line and load variations, could potentially offer the necessary performance.

Note: These applications are conceptual and require technical validation for each specific use case.

About Analog Devices Inc.

Analog Devices Inc., a leader in the manufacturing of integrated circuits for analog and digital signal processing applications, holds a prominent position in the design and development of Linear Regulator ICs. The LT3041ADE#PBF exemplifies their dedication to offering devices that ensure exceptional performance in demanding power management applications. Analog Devices Inc. produces a range of similar products that address various electronic signaling and power needs, catering to sectors including automotive, telecommunications, and industrial applications.

Where to Find LT3041ADE#PBF by Analog Devices Inc

To purchase the LT3041ADE#PBF, findchips.com is an excellent resource for comparing distributors and stock availability. Typically, this part has been available from suppliers such as Win Source Electronics, Analog Devices Inc, Mouser Electronics, DigiKey, and element14 Asia-Pacific, but inventory levels can fluctuate. To explore alternatives within the Linear Regulator ICs range that might be available from other manufacturers, findchips.com also should be consulted.

Compare pricing for LT3041ADE#PBF and other Linear Regulator ICs / Power Circuits at findchips.com