LT3045EDD#PBF by Analog Devices Inc

Overview of LT3045EDD#PBF by Analog Devices Inc.

The LT3045EDD#PBF by Analog Devices Inc. is a 20V, 500mA, ultralow noise, ultrahigh PSRR linear regulator. This adjustable output voltage regulator, characterized by a minimum input voltage of 1.8V and a maximum of 20V, offers remarkable flexibility and performance. The output voltage is adjustable from 0V up to 15V. Packaged in a DFN-EP (10-pin dual flat no-leads package with an exposed pad), this component is designed to meet the stringent requirements of a variety of electronic applications, offering exceptional operational temperature range from -40 to 125 degrees Celsius.

This particular model exhibits key features such as a maximum dropout voltage of 0.45V and robust thermal performance with a package body material made of plastic/epoxy. It adheres to RoHS compliance, ensuring that it meets the latest environmental and safety standards. The LT3045EDD#PBF is suitable for surface mounting and has a no-lead terminal finish, reflecting modern trends towards more environmentally sustainable component constructions.

Industry Applications for LT3045EDD#PBF

The potential applications of the LT3045EDD#PBF span a broad spectrum of industries, each benefiting from its advanced technical specifications which may support specific needs of devices within these sectors. The following examples illustrate possible uses across diverse industries:

  • Consumer Electronics: In consumer electronics, this linear regulator could possibly be used in audio devices or high-fidelity sound systems where ultra-low noise and high PSRR are critical for maintaining sound quality.
  • Energy and Power Systems: The LT3045EDD#PBF might potentially be utilized in power management modules for solar power systems, ensuring stable operation under variable environmental conditions.
  • Renewable Energy: Given its ability to operate across a wide range of input voltages and temperatures, it could suitably provide voltage regulation solutions in equipment that handle fluctuating power inputs and outputs inherent in renewable energy applications like wind turbines.

It is important to note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Analog Devices Inc.

Analog Devices Inc. is a prominent leader in the manufacturing of integrated circuits, including those within the Linear Regulator ICs subcategory. In addition to the LT3045EDD#PBF, Analog Devices produces a broad portfolio of linear regulators that serve various functions across multiple applications, emphasizing reliability, precision, and performance. Their expertise is particularly pronounced in the development of low dropout (LDO) regulators designed to deliver stable and reliable performance in a variety of challenging environments, making them a preferred choice for power circuit components.

Where to Find LT3045EDD#PBF by Analog Devices Inc

To locate and purchase the LT3045EDD#PBF, we recommend researching options on findchips.com, where you can access current stock levels and pricing. Historically, distributors like Richardson RFPD, TME, Analog Devices Inc., Mouser Electronics, DigiKey, and Newark have carried this part. By visiting findchips.com you can also find alternative parts from Analog Devices Inc or other manufacturers under the Linear Regulator ICs category, ensuring you can make the best purchasing decision for your specific application needs.

Compare pricing for LT3045EDD#PBF and other Linear Regulator ICs / Power Circuits at findchips.com