Overview of LT3045IDD#TRPBF by Analog Devices Inc.
The LT3045IDD#TRPBF is a 20V, 500mA ultralow noise linear regulator, designed specifically for applications requiring high power supply rejection ratio (PSRR). This device is adjustable, allowing for flexibility in output voltage settings, making it suitable for a variety of electronic applications. The regulator operates within a temperature range of -40 to 125 degrees Celsius, which provides a broad operating window for high-performance environments.
Manufactured by Analog Devices Inc, the LT3045IDD#TRPBF utilizes a DFN-EP (dual flat no-lead, exposed pad) package, a design that enhances thermal performance and efficiency in a small footprint. The package measures 3 mm by 3 mm with a maximum seated height of 0.8 mm, making it ideal for space-constrained applications. The maximum dropout voltage for this part is 0.45 V, contributing to its efficiency and reliability in various scenarios.
This component also complies with RoHS regulations, ensuring it meets the current environmental standards. The part is categorized as active within the industry, providing assurance about its availability for ongoing design and engineering projects. With its adjustable positive output characteristics and a peak reflow temperature of 260 degrees Celsius, the LT3045IDD#TRPBF demonstrates versatility and robustness suitable for numerous applications.
Industry Applications for LT3045IDD#TRPBF
The LT3045IDD#TRPBF might find its place in various industries due to its key attributes. Below are some potential applications:
- Consumer Electronics: This part could be utilized in devices such as audio equipment, televisions, or gaming consoles where low noise and stability in power supply are essential for optimal performance.
- Energy and Power Systems: Its ability to handle up to 20V and a maximum output current of 500mA may allow the LT3045IDD#TRPBF to be implemented as a voltage regulator in power supply units and renewable energy systems, potentially enhancing their efficiency and reliability.
- Transportation and Logistics: The device might have applications in embedded systems within vehicles, including dashboards and entertainment systems, where stable and low-noise power supply is crucial for functionality.
- Ringless Automotive Electronics: If automotive-grade standards such as AEC-Q100 were to be applicable, this part could be integrated into automotive applications, ensuring that sensitive circuits are powered effectively under varying conditions, although confirmation of compliance would be necessary.
- Industrial Equipment: The LT3045IDD#TRPBF could potentially support various industrial automation devices, providing regulated power to sensors and control systems that demand precision in operation.
These potential industry applications are only conceptual and illustrative. An analysis and verification by engineering and design teams are required to ensure adherence to industry standards and specific application requirements.
About Analog Devices Inc.
Analog Devices Inc. is a notable manufacturer in the field of linear regulators, with a strong focus on providing solutions for Power Circuits. They produce a range of linear regulator ICs, including the LT3045IDD#TRPBF, which is tailored for applications that require low noise and high PSRR. Analog Devices is recognized for its innovative approach to analog, mixed-signal, and digital signal processing, contributing significantly to the advancement of the electronic components sector.
In addition to the LT3045IDD#TRPBF, Analog Devices supplies various other analog and digital components, catering to an extensive list of applications across multiple industries. Their commitment to product development and compliance with international standards ensures that their linear regulator offerings remain competitive and relevant in the marketplace.
Research Price and Stock for LT3045IDD#TRPBF by Analog Devices Inc on Findchips.com
It is advisable to research the current stock and pricing for the LT3045IDD#TRPBF via Findchips. This resource can provide up-to-date information regarding availability and pricing trends in the market for this specific part and similar Linear Regulator ICs.
Historically, the LT3045IDD#TRPBF has been available from various distributors such as Richardson RFPD, Ameya Holding Limited, Mouser Electronics, DigiKey, and Farnell. However, potential buyers should check Findchips for the most accurate and current stock levels due to fluctuating availability.
Compare pricing for LT3045IDD#TRPBF and other Linear Regulator ICs / Power Circuits at findchips.com
For an extensive look at pricing and inventory for the LT3045IDD#TRPBF and other Linear Regulator ICs, visit Findchips.