Overview of LT3045MPDD#PBF by Analog Devices Inc.
The LT3045MPDD#PBF by Analog Devices Inc. is a low-dropout (LDO) adjustable positive single output linear regulator, notable for its ultralow noise and ultrahigh power supply rejection ratio (PSRR). It is designed to deliver up to 500mA with an input voltage range from 1.8V to 20V and an adjustable output voltage from 0V to 15V. Its thermal performance is guaranteed over a broad operating temperature range from -55°C to +150°C, making it suitable for various demanding environments.
The device comes in a DFN-10 (Dual Flat No leads) package with a very thin profile and heat sink slug, ensuring efficient heat dissipation and compact integration into circuit designs. With a dropout voltage maximum of 0.45V, it maintains efficiency even at lower differential voltages between input and output. The part is RoHS compliant and adheres to the ECCN and HTS codes for global standards, making it a versatile choice for diverse applications.
Industry Applications for LT3045MPDD#PBF
The unique features of LT3045MPDD#PBF, such as its ultralow noise and high temperature range, make it potentially suitable for various demanding applications. However, it is important to clarify that the following potential uses require thorough analysis by engineering teams to ensure compliance with specific industry standards and application requirements.
- Consumer Electronics: This regulator potentially suits high-performance consumer electronics where noise can affect audio fidelity, such as in audio amplifiers, high-end audio/video playback devices, or precision electronics where clean voltage is critical.
- Energy and Power Systems: In power management systems, particularly those that require a stable and noise-free power supply, this component could potentially enhance system reliability and efficiency, for instance in power conditioners used in renewable energy installations.
- Transportation and Logistics: Devices within tracking systems which require long-term stability and minimal power disruption could possibly benefit from this regulator. Its capacity to operate over a wide temperature range makes it ideal for use in harsh environments typical of transportation and logistics operations.
These potential applications are illustrative and must be validated for specific device specifications and industry requirements.
About Analog Devices Inc.
Analog Devices Inc. is a prominent provider in the semiconductor industry, offering a wide array of integrated circuits including those in the Linear Regulator ICs subcategory of Power Circuits. They are known for their precision, microelectronic components, leveraging advanced processing technology to deliver leading-edge performance in various applications. Their portfolio encompasses a diverse range of products, from simple components to complex system solutions, providing options for almost every need.
In the realm of linear regulators, such as the LT3045MPDD#PBF, Analog Devices Inc. is recognized for prioritizing reliability, effectiveness, and innovation. Their offerings are widely accommodated in both simple, low-power devices and complex, high-precision applications, emphasizing their commitment to versatility and quality across varying demands and specifications.
Where to Find LT3045MPDD#PBF by Analog Devices Inc
To purchase the LT3045MPDD#PBF, or to find alternate Linear Regulator ICs that might be offered by Analog Devices Inc or other manufacturers, a great resource is findchips.com. This part has been historically available from distributors such as Richardson RFPD, Analog Devices Inc, Mouser Electronics, DigiKey, and Newark, though current availability and pricing should be confirmed through findchips.com.