LT3080EST#TRPBF by Analog Devices Inc

Overview of LT3080EST#TRPBF by Analog Devices Inc.

The LT3080EST#TRPBF is an adjustable, 1.1A, low dropout (LDO) regulator with a single resistor feature, packaged in a small outline transistor (SOT-223) format. The operational temperature range of this device spans from -40 to 125 degrees Celsius. With its input voltage ranging from 1.2V to 36V, and adjustable output voltage from 0V up to 36V, this versatile component fits a variety of regulatory needs in electronic systems needing precise voltage control. This LDO regulator supports surface mount technology with a moisture sensitivity level of 1, indicating its suitability for most manufacturing environments.

The part’s compact SOT-223 package is characterized by a 3-pin configuration, with each pin formed in a gull wing shape facilitating easier soldering and surface mount assembly. The part is also characterized by a dropout voltage (nominal) of 0.35V, and a maximum dropout voltage of 0.5V, offering efficient performance even in low headroom applications. Its high input-output voltage differential max of 26V provides flexibility for various applications without compromising on power efficiency.

Industry Applications for LT3080EST#TRPBF

This regulator’s capabilities make it potentially suitable for several industries requiring efficient power management systems under varying environmental conditions:

  • Industrial Automation: It could be potentially used in motor control circuits, programmable logic controllers, or sensor interfaces where stable voltage is crucial. The adjustable output feature allows for customization depending on specific equipment needs.
  • Energy and Power Systems: This part might find applications in power supply units for renewable energy systems, such as solar power inverters, where consistent voltage levels are crucial for reliable operation across a range of input conditions.
  • Transportation and Logistics: The device could possibly be used in electronic systems within transport infrastructure or logistics, such as for managing battery-powered systems in electric vehicles or charging stations, provided its temperature and voltage range specifications are aligned with industry requirements.

Note that these applications are conceptual illustrations and require thorough analysis and verification by specialized engineering and design teams according to industry standards and specific application requirements. The inclusion of these applications does not imply direct usage without further evaluation.

About Analog Devices Inc.

Analog Devices Inc. is a leader in the manufacture of high-performance analog, mixed-signal, and digital signal processing (DSP) integrated circuits (ICs). In the specific domain of Linear Regulator ICs, Analog Devices provides a broad range of products designed to meet the varied needs of electronic systems across many industries. Products like LT3080EST#TRPBF showcase the company’s commitment to delivering precision, efficiency, and reliability through advanced technology and design.

Where to Find LT3080EST#TRPBF by Analog Devices Inc.

To locate and purchase the LT3080EST#TRPBF, visiting findchips.com is recommended. This site provides comprehensive, real-time updates on stock availability and pricing from multiple distributors. Although historically available from distributors like Chip1Stop, Sensible Micro Corporation, Richardson RFPD, and Quest Components, inventory levels can fluctuate. It is advisable to check findchips.com for the most current availability. Additionally, for exploring alternative Linear Regulator ICs by Analog Devices Inc or other manufacturers, the same platform can provide extensive options.

Compare pricing for LT3080EST#TRPBF and other Linear Regulator ICs / Power Circuits at findchips.com