Overview of LT3094EDD#PBF by Analog Devices Inc.
The LT3094EDD#PBF is characterized as a negative linear regulator, offering an adjustable output voltage range from 0V to -19.5V. It has a maximum output current capability of 0.5A, making it suitable for applications requiring regulated negative voltage. This part is designed to operate within an input voltage range of -1.8V to -20V, providing a differential input-output voltage capability of up to 20V. The device achieves a low dropout voltage, with a nominal value of 0.235V and a maximum of 0.41V. This ultralow noise regulator is built with a bipolar technology, allowing for high power supply rejection ratio (PSRR) levels, ensuring minimal output noise and ripple.
Manufactured by Analog Devices Inc., this component is available in a surface mount DFN-12 package, which optimizes space and enhances thermal performance due to its heat-sink/slugs design. Furthermore, the LT3094EDD#PBF is compliant with RoHS standards, indicating that it is free from hazardous substances. This component was introduced to the market on September 5, 2018, and is currently part of the active product lifecycle, ensuring its continued support and availability in future designs.
Industry Applications for LT3094EDD#PBF
The versatility of the LT3094EDD#PBF makes it potentially useful across various industries. Below are some possible industry applications where this linear regulator may be incorporated:
- Energy and Power Systems: The LT3094EDD#PBF could be utilized in energy management systems where accurate voltage regulation is required. This could include applications like solar inverters or battery management systems where a negative voltage is necessary for analog control circuitry.
- Transportation and Logistics: In electric vehicles, the LT3094EDD#PBF might be implemented to provide stable power to sensors and control systems that operate on negative voltage levels, ensuring that performance is not compromised while dealing with high current loads.
- Renewable Energy: Systems that integrate renewable energy sources, such as wind turbines or solar panels, potentially could employ the LT3094EDD#PBF to regulate negative voltage for signal processing applications, enabling better performance in low-noise environments.
- Automotive: If the LT3094EDD#PBF meets specific automotive standards such as AEC-Q100 or AEC-Q101, it could be suitable for automotive applications, including powering control systems or sensors that require negative voltage regulation for proper function.
These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Analog Devices Inc.
Analog Devices Inc. is recognized for its focus on high-performance analog, mixed-signal, and digital signal processing integrated circuits (ICs). Within the realm of Linear Regulator ICs, the company offers a range of solutions that cater to specialized needs, similar to those addressed by the LT3094EDD#PBF. Their product offerings encompass low-dropout (LDO) regulators, voltage references, and power management ICs, ensuring reliable operation in various applications from consumer electronics to industrial automation.
Analog Devices also manufactures a variety of other linear regulators that feature adjustable output, low noise, and high efficiency, showcasing a commitment to improving power management capabilities across many sectors. Their established expertise in this area contributes to the reliability and performance of their components in demanding environments.
Research Price and Stock for LT3094EDD#PBF by Analog Devices Inc on Findchips.com
To acquire the LT3094EDD#PBF, it is advisable to research current stock levels and pricing on Findchips.com. This site provides a comprehensive overview of where the part may be available, including historical availability from distributors such as:
- Win Source Electronics
- Richardson RFPD
- Mouser Electronics
- Analog Devices Inc.
- DigiKey
- Newark
Be advised to verify the current stock and pricing status, as availability might fluctuate based on demand and supply chain factors. Furthermore, Findchips.com also facilitates exploration of other options within the subcategory of Linear Regulator ICs that could serve as suitable alternatives.