Overview of LT3097ADJC#PBF by Analog Devices Inc.
The LT3097ADJC#PBF is a dual 500mA, positive/negative, ultra-low noise, ultra-high PSRR low dropout linear regulator. It features an adjustable output, delivered in a 22-pin LFCSP:LEADFRM chip scale package, suitable for operation across a temperature range of -40 to 125°C. As a component of Linear Regulator ICs subcategory, this part serves critical applications requiring stable and clean voltage supplies. Additionally, it is RoHS compliant and rated for a maximum input voltage of 20V, emphasizing its capability in handling higher supply voltages. Introduced to the market on March 21, 2023, this IC is tailored for contemporary power management tasks with stringent voltage regulation and noise requirements.
Industry Applications for LT3097ADJC#PBF
The LT3097ADJC#PBF’s specification set bestows it with the versatility needed in various demanding industries. Its attributes like dual-output configuration, high power supply rejection ratio (PSRR), and ultra-low noise output make it an excellent candidate for numerous applications, albeit with necessary verification by engineering teams regarding compliance to specific requirements and standards. Here are a few potential industry use cases:
- Energy and Power Systems: This IC could potentially be used in devices requiring precise voltage regulation such as in power conditioners or backup power supplies. The ultra-high PSRR and ultra-low noise characteristics are crucial where power integrity is critical.
- Transportation and Logistics: In transportation systems, particularly in electric vehicles or infrastructure monitoring equipment, maintaining sensor accuracy and operational reliability often necessitates clean and consistent power, which the LT3097ADJC#PBF might deliver.
- Renewable Energy Systems: For applications in solar inverters or wind turbine controllers, the LT3097ADJC#PBF could potentially ensure the reliability of power conditioning stages, directly impacting efficiency and performance in fluctuating environmental conditions.
Note that these potential industry applications are conceptual and illustrative. Each application requires precise analysis and validation by engineering and design teams to ensure adherence to industry-specific standards and particular application requirements.
About Analog Devices Inc.
Analog Devices Inc. is a prevalent figure in the field of semiconductor design and manufacturing, especially known for its robust range of Linear Regulator ICs among other components in Power Circuits. The company specializes in creating integrated circuits that provide high performance and reliability across a broad spectrum of industries. Analog Devices Inc.’s capability to embed technical superiority in components like the LT3097ADJC#PBF and others underscores their leadership in addressing complex challenges in power management with advanced semiconductor technologies. The LT3097ADJC#PBF is a testament to their continued innovation, providing market-leading features for advanced power regulation.
Where to Find LT3097ADJC#PBF by Analog Devices Inc
Procuring the LT3097ADJC#PBF involves considering various factors such as availability, pricing, and shipping from distributors. As of past records, this part has been available from distributors such as Richardson RFPD, Analog Devices Inc., Mouser Electronics, DigiKey, and Newark. It is suggested to check findchips.com for the current stock levels, pricing, and buying options from these or other distributors. Additionally, for those considering alternatives or similar parts, the same platform can be used to navigate through other options from Analog Devices Inc. or different manufacturers in the category of Linear Regulator ICs.