LT3795HFE#PBF by Analog Devices Inc

Overview of LT3795HFE#PBF by Analog Devices Inc.

The LT3795HFE#PBF is an integrated circuit LED driver controller that operates within a temperature range of -40 to 150 degrees Celsius. This component is particularly designed for driving LED displays, providing flexibility in various applications due to its buck, boost, buck-boost, and SEPIC (Single-Ended Primary-Inductor Converter) topologies. The input voltage range for this part spans from a minimum of 4.5V to a maximum of 110V, making the LT3795 suitable for a diverse array of LED applications. The typical switching frequency is recorded at 1MHz, facilitating efficient energy conversion and control. The part is compliant with RoHS directives, reinforcing its suitability for modern electronic applications.

This device is packaged in a TSSOP-28 configuration, which allows for compact design in printed circuit boards, optimizing space without sacrificing the component’s performance. The part life cycle code indicates that it is currently active in the market, and it has a moisture sensitivity level of 1, making it easier to handle during manufacturing processes.

Industry Applications for LT3795HFE#PBF

The LT3795HFE#PBF may be applied in various sectors. Here are several potential industry applications where this component might be utilized:

  • Consumer Electronics: The LT3795HFE could be employed in LED displays for televisions or monitors. The capability to handle high input voltage may support energy-efficient designs in display technology, while its switching frequency allows for clear and stable image rendering.
  • Automotive: There may be applications in automotive lighting systems, where precise control of LED brightness is required. The component’s thermal management operating range might assist in accommodating varying conditions within vehicle environments.
  • Industrial Automation: In industrial settings, the LT3795HFE might be used for status indication lighting or displays on machinery, providing essential visual feedback through LED technology. Its robustness and wide voltage input range could potentially enhance reliability in such demanding environments.
  • Smart Cities: This part might be utilized in street lighting solutions or public information displays. Enhanced efficiency could support energy-saving initiatives in modern urban infrastructure.
  • Healthcare: Considering LED technology is often used in medical imaging equipment, the LT3795HFE could play a role in diagnostic devices where LED displays are crucial for visualizing patient data.

It is important to note that these potential industry applications are conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams for compliance with industry standards and specific application requirements.

About Analog Devices Inc.

Analog Devices Inc. specializes in high-performance analog, mixed-signal, and digital signal processing (DSP) integrated circuits. As a manufacturer of display drivers, Analog Devices offers a robust portfolio of solutions aimed at various applications. The LT3795HFE#PBF is one such example, designed to drive LED displays effectively while accommodating varying power requirements. The company produces a range of similar parts that facilitate LED display technology, making them a key player within the display drivers segment.

Research Price and Stock for LT3795HFE#PBF by Analog Devices Inc on Findchips.com

For professionals considering integrating the LT3795HFE#PBF into their designs, it is advisable to research current stock and pricing on Findchips. This platform provides a comprehensive view, allowing users to assess availability from various distributors, including:

  • Richardson RFPD
  • Analog Devices Inc
  • Mouser Electronics
  • DigiKey
  • Newark

However, it is recommended to visit Findchips to get the most up-to-date stock levels and pricing information, as availability may vary over time.

Compare pricing for LT3795HFE#PBF and other Display Drivers / Drivers And Interfaces at findchips.com