LT3942EUFD#TRPBF by Analog Devices Inc

Overview of LT3942EUFD#TRPBF by Analog Devices Inc.

The LT3942EUFD#TRPBF is a versatile 36V, 2A synchronous buck-boost converter and LED driver designed to accommodate a range of applications in the field of power management. This part features a compact 28-pin QFN (Quad Flat No-lead) package, which allows for efficient use of board space while providing high performance. The buck-boost configuration enables it to efficiently regulate power under varying input conditions, maintaining a stable output voltage of up to 36V, zero volts to 36 volts in adjustable mode, making it suitable for driving LEDs and other load types that require consistent voltage levels.

Manufactured by Analog Devices Inc., this part is currently in an active production life cycle, ensuring availability for ongoing projects. It employs current-mode control and pulse width modulation (PWM) techniques to optimize energy efficiency and response time. The extensive input voltage range of 3V to 36V allows flexible integration into systems with varying power supply levels.

Key attributes include a maximum output current of 2.8A and a switching frequency of up to 2100 kHz. Furthermore, the component is classified as compliant with RoHS regulations, indicating that it is free from hazardous materials commonly restricted in electronic manufacturing. The Switching Regulator or Controllers category encompasses such devices, indicating the LT3942EUFD#TRPBF’s role in advanced power conversion and regulation systems.

Industry Applications for LT3942EUFD#TRPBF

The LT3942EUFD#TRPBF could potentially find applications across various industries. Here are some illustrative use cases that highlight its flexibility:

  • Industrial Automation: This part might be utilized in LED lighting systems or indicators within manufacturing settings. Given its ability to maintain stable voltage levels, it could support lighting solutions in areas where power supply varies significantly.
  • Energy and Power Systems: The buck-boost configuration could potentially make the LT3942EUFD#TRPBF suitable for renewable energy applications such as solar power inverters. Its adjustable output could help optimize energy conversion from solar panels under fluctuating conditions.
  • Transportation and Logistics: In vehicular lighting systems, where reliable LED drivers are necessary, this part might be integrated to ensure consistent performance. Its high-temperature rating and robust power handling can contribute to longevity in harsh environments.
  • Robotics and Drones: The compact size and high output current could make this part ideal for powering small robotic systems or drones. In such systems, it might drive multiple LED indicators or other low-voltage appliances from a primary battery source.

These potential industry applications are conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Similar parts in the Switching Regulator or Controllers category may also be suitable for these applications, depending on the specifications required.

About Analog Devices Inc.

Analog Devices Inc. is a reputable manufacturer with a strong presence in the electronics market, notably in the field of power systems including Switching Regulator or Controllers. The company specializes in designing integrated circuits (ICs) that advance the functionality and efficiency of power management solutions. The LT3942EUFD#TRPBF highlights their commitment to producing reliable electronic components that cater to a wide range of applications.

While the LT3942EUFD#TRPBF is a notable offering, Analog Devices also manufactures similar parts that might serve various niche applications within the power management realm. Their extensive portfolio is geared toward providing customizable solutions that fit unique electronic design needs.

Where to Find LT3942EUFD#TRPBF by Analog Devices Inc.

LT3942EUFD#TRPBF, it is recommended to visit findchips.com, where users can look up current stock levels and pricing. This part is listed as having been available from several distributors, including:

  • Richardson RFPD
  • Analog Devices Inc.
  • Mouser Electronics
  • DigiKey

For the most accurate and up-to-date information regarding availability and pricing, potential buyers should refer to findchips.com. The site can also be a resource for locating alternate parts within the Switching Regulator or Controllers subcategory that may meet similar performance characteristics.

Compare pricing for LT3942EUFD#TRPBF and other Switching Regulator or Controllers / Power Circuits at findchips.com