LT8614EUDC#TRPBF by Analog Devices Inc

Overview of LT8614EUDC#TRPBF by Analog Devices Inc.

The LT8614EUDC#TRPBF by Analog Devices Inc. is a synchronous step-down (buck) switching regulator optimized for efficiency and minimal noise. With a wide input voltage range from 3.4V to 42V, it safely accommodates higher voltage systems and provides a stable output thanks to its adjustable regulator. This component is capable of delivering up to 4A of continuous current while maintaining a remarkably low quiescent current of just 2.5µA, making it incredibly efficient during idle conditions.

This switching regulator uses current-mode control and pulse-width modulation (PWM) for precise output regulation and can operate with switching frequencies up to 3 MHz, allowing for smaller external components and a compact overall design. Enclosed in a QFN-20 package that measures just 4mm x 3mm with a seated height of 0.8 mm, the LT8614EUDC#TRPBF is designed for space-constrained applications. Highlighted by a maximum operating temperature of 125°C and a minimal temperature range starting from -40°C, this part ensures robust performance even under extreme conditions.

Additionally, it complies with several critical industry standards including RoHS, REACH, and has a Moisture Sensitivity Level of 1, ensuring high reliability and environmental safety in its applications. Its automotive-grade temperature rating and robust package design make it an exemplary choice for demanding applications.

Industry Applications for LT8614EUDC#TRPBF

Given its specifications and features, the LT8614EUDC#TRPBF might be ideally suited for several high-tech industry applications. Note that these applications are conceptual and should be analyzed by engineering teams specific to their requirements and industry standards.

  • Industrial Automation: In industrial automation, effective power management is crucial. This IC could potentially be used in PLC systems or motor controls, where stable and efficient voltage regulation is necessary to handle varied input voltages and ensure consistent operation.
  • Renewable Energy: For renewable energy solutions such as solar power inverters or energy storage systems, maintaining ultra-low quiescent current during standby without sacrificing performance is vital. The LT8614EUDC#TRPBF, with its low idle current and high efficiency, would make it an appropriate choice.
  • Robotics and Drones: Robotics systems and drones require compact, high-efficiency power solutions that operate reliably across a range of temperatures and conditions. The thermal and efficiency characteristics of this IC could make it useful for power supply units in these applications.

These examples are for illustrative purposes and would require further validation and testing based on specific use case demands and standards.

About Analog Devices Inc.

Analog Devices Inc. is well-regarded in the field of semiconductor design and manufacturing, especially known for its Switching Regulator or Controllers. Their products commonly feature in applications demanding high precision, durability, and advanced technology. The LT8614EUDC#TRPBF is a part of this strong lineage, showcasing the company’s commitment to delivering high performance mixed-signal engineering. Analog Devices produces a wide array of Switching Regulator or Controllers, each designed to address specific needs in the market, emphasizing their role in innovating and improving power management solutions across industries.

Where to Find LT8614EUDC#TRPBF by Analog Devices Inc

To source the LT8614EUDC#TRPBF, it is recommended to check availability on findchips.com. This site will help you to compare current stock levels and prices from different distributors. Historically, this part has been available from distributors such as Chip1Stop, Richardson RFPD, Analog Devices Inc., Mouser Electronics, DigiKey, and Newark. However, stock levels and distribution channels can vary, so for the most current information, always refer to findchips.com. Additionally, if this specific part does not meet your requirements, consider exploring other Switching Regulator or Controllers by Analog Devices Inc. or from other manufacturers to find an appropriate alternative.

Compare pricing for LT8614EUDC#TRPBF and other Switching Regulator or Controllers / Power Circuits at findchips.com