Overview of LT8638SEV#PBF by Analog Devices Inc.
The LT8638SEV#PBF, produced by Analog Devices Inc., is a synchronous buck DC-DC converter that operates at a high frequency of 2 MHz. With a compact LQFN-28 package, this component features a maximum output current capability of 10A and is designed for a wide input voltage range of 2.8V to 42V. The control mode utilized by this part is current-mode, supported by pulse-width modulation (PWM) control technique, which is conducive to high efficiency and stability in power regulation. The operating temperature can reach up to 125 degrees Celsius, making it suitable for thermal demanding applications.
This part is fully RoHS compliant, ensuring that it adheres to environmental directives regarding hazardous materials. Its life cycle is currently active, suggesting that it is widely available for current and future projects. The package design includes a heat sink/slug style, which enhances thermal performance while maintaining a very thin profile, essential for space-constrained applications. As of the current writing, detailed part data attributes suggest a moisture sensitivity level of 3, indicating that care is necessary during handling and storage.
Industry Applications for LT8638SEV#PBF
The LT8638SEV#PBF could potentially find applications across various industries, particularly those that require efficient power management solutions. Here are some examples:
- Internet of Things (IoT): In IoT devices, where space and energy efficiency are paramount, LT8638SEV#PBF could be used to power sensors and communication modules effectively. Its capability to operate with an input voltage as low as 2.8V could support battery-powered applications.
- Smart Cities: Application in smart infrastructure, such as connected streetlights and monitoring systems, might benefit from the efficient power regulation provided by the LT8638SEV#PBF. The ability to deliver a stable output in fluctuating input conditions is critical in such environments.
- Consumer Electronics: Many consumer electronics, such as handheld devices or portable chargers, may utilize this part due to its compact size and high output current. The thermal performance allows it to operate in mobile applications where heat dissipation could be a challenge.
- Automotive: If automotive standards are strictly adhered to, components like LT8638SEV#PBF could potentially be utilized in various onboard systems, such as infotainment units or engine control modules, given its wide input voltage range and reliability.
These potential industry applications are only conceptual and illustrate ways that the LT8638SEV#PBF might be integrated into products. Engineering and design teams should verify adherence to industry standards and specific application requirements before implementation.
About Analog Devices Inc.
Analog Devices Inc. is recognized for its innovation in the field of analog, mixed-signal, and digital signal processing technology. They manufacture a diverse array of components, including those in the Switching Regulator or Controllers subcategory within Power Circuits. The LT8638SEV#PBF is part of their portfolio of switching regulators designed to efficiently convert and manage power in electronic systems. Analog Devices consistently develops solutions suitable for various applications, emphasizing high efficiency and reliability. Other similar parts produced by Analog Devices might include those that target different current ratings or input/output voltage specifications, further expanding the application potential across various sectors.
Where to Find LT8638SEV#PBF by Analog Devices Inc.
- Win Source Electronics
- Richardson RFPD
- Mouser Electronics
- DigiKey
These distributors may or may not have the part in stock at this specific moment, hence checking findchips.com is crucial for up-to-date availability.