Overview of LT8638SJV#PBF by Analog Devices Inc.
The LT8638SJV#PBF is a high-performance switching regulator designed for various power management applications. Manufactured by Analog Devices Inc., this component features a maximum output current of 12 A, making it suitable for demanding applications. The part operates within an input voltage range of 2.8 V to 42 V, with a nominal input voltage of 12 V. This wide input voltage range ensures versatility across different power supply environments.
Belonging to the Switching Regulator or Controllers subcategory, the LT8638SJV#PBF utilizes a current-mode control technique employing pulse width modulation. This allows for efficient switching and precise regulation, which are critical for applications that require stable output voltage and fast transient response. The device’s maximum output voltage is rated at 25 V, while it can provide a minimum output voltage of 3.3 V, making it versatile for powering various components requiring different voltage levels.
The component comes in an LQFN-28 package, featuring a compact footprint of 4 mm by 3 mm and a maximum seated height of 1.03 mm. Its surface-mount configuration, along with a low thermal resistance design, allows for effective heat dissipation, enabling high current output without overheating. The LT8638SJV#PBF also demonstrates compliance with RoHS regulations, indicating that the part is free from certain hazardous substances, making it an environmentally friendly choice.
With an operating temperature range of -40 °C to 150 °C, this part is suitable for various demanding environments, from industrial applications to consumer electronics. The active part life cycle ensures ongoing availability for future projects, supporting long-term designs. Current data indicates that this component has been popular for use in various applications, and as of the current writing, it is advisable to check distributor stock and availability.
Industry Applications for LT8638SJV#PBF
The versatility and specifications of the LT8638SJV#PBF lend themselves to a variety of potential applications across multiple industries. Here are several examples where this part might be utilized:
- Internet of Things (IoT): The LT8638SJV#PBF could be used in IoT devices requiring efficient power delivery, particularly in battery-operated systems where minimizing power consumption is crucial. For example, smart sensors that transmit data may utilize this regulator for stable operation.
- Industrial Automation: In automated machinery, the component might provide reliable voltage supply to control systems and sensors, ensuring optimal performance in manufacturing environments. Its ability to handle varying voltage levels could be particularly beneficial in mixed-technology systems.
- Telecommunications: The regulator might serve in telecommunication equipment, providing the necessary power to support signal processing and communication systems that demand high reliability and stability.
- Consumer Electronics: In consumer devices such as LED lighting systems or portable electronics, the LT8638SJV#PBF could be applied to manage power efficiently while maintaining compact size and performance characteristics.
- Aerospace and Defense: Given its robust thermal and electrical performance, the part could be considered for ruggedized applications in aerospace, where reliability and temperature resilience are critical.
These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Analog Devices Inc.
Analog Devices Inc. is a leading manufacturer known for its wide range of high-performance analog, mixed-signal, and digital signal processing (DSP) integrated circuits (ICs). Especially relevant in the domain of Switching Regulator or Controllers, Analog Devices focuses on providing solutions that enhance power efficiency and performance in various applications. The LT8638SJV#PBF is an example of their commitment to developing effective power management solutions.
Analog Devices offers various related components that address different industrial requirements, including linear regulators, buck converters, and power management ICs. Their product lineup typically emphasizes high reliability, efficiency, and adaptability across diverse applications, making them a trusted choice for engineers and designers alike.
Research Price and Stock for LT8638SJV#PBF by Analog Devices Inc on Findchips.com
For those interested in acquiring the LT8638SJV#PBF, it is advisable to research stock and pricing at Findchips. This resource provides real-time information about availability and price comparisons for various components. Historical data suggests that this part has been available at distributors such as:
- Richardson RFPD
- Analog Devices Inc.
- Mouser Electronics
- DigiKey
- Newark
However, availability may vary, so checking current stock levels and pricing through Findchips is recommended. Additionally, the subcategory of Switching Regulator or Controllers can also be used to find alternate parts that might be offered by Analog Devices Inc. or other manufacturers, which could be suitable for your specific application needs.