Overview of LT8646SIV#WPBF by Analog Devices Inc.
Featuring a wide input voltage range from 3.4V to 65V and a maximum output current of 8A, the LT8646SIV#WPBF is a synchronous step-down silent switcher designed for high efficiency and compactness. This device operates with a quiescent current of just 2.5µA, which helps to minimize unnecessary power loss during idle conditions. Its switching frequency reaches up to 1.95MHz, optimizing the trade-off between switching losses and inductor size. With an operating temperature range from -40°C to 125°C, this component is well-suited for diverse application environments.
The LT8646SIV#WPBF is packaged in a LQFN-32 format, making it suitable for surface mount technology, which contributes to space-saving designs. This component adheres to ROHS compliance and is regarded as an active part within Analog Devices’ portfolio. Its topology is synchronous buck, allowing for efficient step-down voltage conversion with minimal ripple voltage. Additional attributes include a maximum output voltage of 25V and a minimum of 3.3V, thus making the part versatile for various applications.
Industry Applications for LT8646SIV#WPBF
The capabilities of the LT8646SIV#WPBF lend it to potential use in several industries, each with unique application requirements that this part might satisfy:
- Energy and Power Systems: This part could be utilized in power management circuits for renewable energy systems, such as solar inverters, where high efficiency at varying load conditions is crucial. The ability to handle a broad input voltage may also support battery management systems in energy storage solutions.
- Transportation and Logistics: In transportation applications, the LT8646SIV#WPBF might be integrated into vehicle power distributions systems, where step-down regulation is necessary for supplying power to various onboard electronics. The compact package size and high operating temperature capability might also facilitate installation in confined spaces where thermal management is a concern.
- Automotive: Compliant with AEC-Q100, this part might be ideal for automotive applications such as powering sensor modules or control units. Its robust design and the ability to work efficiently within a wide ambient temperature range could be advantageous in complying with stringent automotive standards.
- Renewable Energy: This component could play a role in charge controllers for photovoltaic systems. Given its maximum output current of 8A, it could adequately charge batteries even under variable conditions, thus contributing to the reliability of renewable energy systems.
These examples of potential applications serve as conceptual illustrations and require further verification through engineering and design assessments to ensure compatibility with industry standards and specific application criteria.
About Analog Devices Inc.
Analog Devices Inc. specializes in high-performance analog, mixed-signal, and digital signal processing (DSP) integrated circuits. The company has a strong foothold in the market for Switching Regulator or Controllers within the power circuits category. The LT8646SIV#WPBF is one of several synchronous buck converters offered by Analog Devices, emphasizing high efficiency and noise performance, which are critical in contemporary portable and industrial applications.
In addition to the LT8646SIV#WPBF, Analog Devices produces various similar components that might appeal to engineers and designers looking for optimized solutions for voltage regulation and power management. Their extensive product line ensures that they cater to a wide variety of application needs across different industry sectors.
Where to Find LT8646SIV#WPBF by Analog Devices Inc.
To explore purchasing options for the LT8646SIV#WPBF, readers can research on our site, FindChips. This platform can provide insights on stock levels, pricing, and availability. The LT8646SIV#WPBF has historically been available at several distributors, including:
- Win Source Electronics
- Richardson RFPD
- Verical
- Analog Devices Inc.
- Arrow Electronics
- Mouser Electronics
- DigiKey
- Newark
As availability may vary, it is advisable to check FindChips for current stock levels and to compare prices across these distributors.