LTC1416IG#PBF by Analog Devices Inc

Overview of LTC1416IG#PBF by Analog Devices Inc.

The LTC1416IG#PBF is characterized as a low power 14-bit, 400ksps (kilo samples per second) sampling Analog-to-Digital Converter (ADC) housed in a 28-pin SSOP (Shrink Small Outline Package). This Analog to Digital Converter operates on a dual supply voltage, with a nominal negative voltage of -5 V, and utilizes CMOS technology. It’s designed for accuracy and speed, featuring a parallel, word output format, and a maximum conversion time of only 2.2 µs.

One notable characteristic of this ADC is its input voltage range, accepting analog inputs from -2.5 V to +2.5 V, making it adaptable for various signal types within an industrial range of operating temperatures from -40 °C to 85 °C. The LTC1416IG#PBF is suited for environments requiring robust performance as evidenced by its moisture sensitivity level of 1, pushing its endurance in varied humidity conditions. Despite its complex capabilities, the package remains compact with dimensions of 10.2 mm in length and 5.3 mm in width, ensuring that it occupies minimal space on PCBs.

Industry Applications for LTC1416IG#PBF

The LTC1416IG#PBF’s design and specifications lend it to several potential industry applications, though it’s vital to remember that these suggestions require further analysis and verification by dedicated engineering teams to ensure compliance with specific industry standards and to fulfill actual use case requirements.

  • Internet of Things (IoT): The small footprint and low power consumption of the LTC1416IG#PBF could potentially make it suitable for smart devices and IoT applications where power efficiency and space saving are critical. Its high-speed sampling capability enables real-time sensor data processing which is vital for IoT devices.
  • Computing and Data Storage: This ADC might be integrated into systems requiring high-speed data acquisition such as for peripheral devices where precision and speed are necessary. Its robust temperature range potentially supports its use in varied computing environments.

Note: The aforementioned potential industry applications are merely conceptual and illustrative. Actual application integration should be validated by appropriate engineering and design due diligence.

About Analog Devices Inc.

Analog Devices Inc. is a leading global manufacturer renowned for its high-performance analog, mixed-signal, and digital signal processing (DSP) integrated circuits (ICs). Within the realm of Analog to Digital Converters, Analog Devices Inc. has developed a plethora of types and configurations, including the LTC1416IG#PBF. They are known for engineering parts that provide precision, low power consumption, and stability across a wide range of applications, ensuring that their Converters are dependable for rigorous industrial use.

Where to Find LTC1416IG#PBF by Analog Devices Inc

For procurement, LTC1416IG#PBF can be researched on findchips.com. This website is a comprehensive resource for comparing stock availability and pricing from multiple distributors. Historically, this part has been available at distributors like Richardson RFPD, TME, Analog Devices Inc, Mouser Electronics, and DigiKey. To explore other Analog to Digital Converters that might align with your needs or to identify parts from other manufacturers, using the search functions and filters on findchips.com offers a valuable and efficient method for locating parts according to your specific requirements.

Compare pricing for LTC1416IG#PBF and other Analog to Digital Converters / Converters at findchips.com