Overview of LTC1646IGN#PBF by Analog Devices Inc.
The LTC1646IGN#PBF is a dual hot swap controller from Analog Devices Inc., specifically designed for CompactPCI systems. This controller operates within a supply voltage range of 3.3V to 5V and is packaged in a SSOP-16 format. With a temperature operating range from -40 to 85 degrees Celsius, the LTC1646IGN#PBF caters to robust industrial demands, ensuring system stability in variable environmental conditions. The product is RoHS compliant and features a CMOS technology base, highlighting its adherence to contemporary environmental and technological standards.
This part is equipped to handle two channels and is capable of supporting additional supply requirements with a 5V supply noted as an essential feature. Its plastic epoxy package and gull wing terminal form factor facilitate easier surface mount assembling, making it ideal for densely packed PCBs. Given its industrial-grade specifications with an operating temperature-range catering to rigorous environments, this component is a reliable choice for managing power within critical systems.
Industry Applications for LTC1646IGN#PBF
The LTC1646IGN#PBF hot swap controller’s capabilities make it suitable for a variety of applications in several key industries, where maintaining operational integrity of electronic systems during hot-swapping is crucial:
- Energy and Power Systems: In energy distribution and management systems, such as smart grid technology, the LTC1646IGN#PBF could potentially be used to enhance reliability during maintenance or upgrades without shutting down the system. The wide operating temperature range and dual-channel functionality might aide in such applications.
- Renewable Energy: Application in solar power inverters and wind turbine control systems could benefit from this device due to its robust thermal performance and reliability in maintaining uptime during component swaps or system expansions.
- Automotive: Although specifically subject to further analysis for standards like AEC-Q100, the LTC1646IGN#PBF could potentially be applied in electric vehicle charging stations or power management systems within vehicles where high reliability and safety are essential.
Note: All potential industry applications mentioned here are conceptual and would require detailed analysis by engineering and design teams to ensure compliance with specific industry standards and application requirements.
About Analog Devices Inc.
Analog Devices Inc. is a prominent manufacturer in the field of semiconductor technology, particularly known for its innovative solutions in Power Management Circuits. The company produces a wide range of components that enhance the performance and efficiency of electronic systems. The LTC1646IGN#PBF represents just one example of Analog Devices’ commitment to delivering high-quality, reliable power management solutions. Analog Devices Inc. is noted for integrating advanced technology with robust manufacturing processes, ensuring their products meet the needs of demanding applications across various sectors.
Where to Find LTC1646IGN#PBF by Analog Devices Inc
For those looking to source the LTC1646IGN#PBF hot swap controller, a comprehensive search tool is available at findchips.com. Here, buyers can compare current stock levels and pricing from various distributors. Historically, the part has been available from distributors such as Richardson RFPD, Analog Devices Inc, Mouser Electronics, DigiKey, and Newark. However, inventory levels and availability can fluctuate, making it imperative to check these details through findchips.com. It’s also beneficial to explore Power Management Circuits for alternative parts by Analog Devices Inc or other manufacturers, ensuring you have the most suitable component for your needs.