Overview of LTC1856CG#PBF by Analog Devices Inc.
The LTC1856CG#PBF is an 8-channel, ±10V input, 16-bit, 100ksps Analog to Digital Converter (ADC) with shutdown feature. This high-performance component is housed in a SSOP-28 package and has a resolution of 16-bit with a sampling rate of 100ksps. It supports both differential and single-ended input channels, which enhances its flexibility in various signal acquisition applications. The data interface is compatible with Microwire and SPI protocols, facilitating easy integration with microcontrollers and digital systems.
This ADC Converter operates on a single supply voltage, ranging from a minimum of 4.75V, which conforms to commercial temperature grades with an operating temperature maximum of 70 °C. Featuring a conversion time maximum of 5 µs and an excellent linearity error maximum of 0.0183%, the LTC1856CG#PBF ensures high accuracy and speed in digital data acquisition. As per industry standards, this component is RoHS compliant, indicating that it is manufactured without hazardous substances, making it suitable for use in environmentally sensitive applications.
Industry Applications for LTC1856CG#PBF
Given its robust feature set, the LTC1856CG#PBF could find potential applications across a diverse set of industries. Here are some conceptual examples where this ADC might be effectively utilized:
- Internet of Things (IoT): IoT devices, such as smart sensors and automated home systems, could potentially use the LTC1856CG#PBF for precise environment monitoring by collecting data from multiple sensors.
- Computing and Data Storage: In data infrastructure systems, accurate data conversion from analog to digital is crucial. The LTC1856CG#PBF could be used in networked devices that require high-speed data acquisition.
- Healthcare: Healthcare equipment such as patient monitoring systems that require precise and rapid conversion of physiological signals into digital data might utilize the accuracy provided by the LTC1856CG#PBF, although further validation and adherence to specific medical regulatory standards are necessary.
These potential industry applications are conceptual and would need further analysis and verification by engineering and design teams to ensure compliance with industry-specific standards and application requirements.
About Analog Devices Inc.
Analog Devices Inc. is a frontrunner in the design and manufacturing of semiconductor products, particularly excelling in Analog to Digital Converters. Their ADCs, including the LTC1856CG#PBF, are designed with a focus on performance, reliability, and scalability, making them suitable for wide-ranging applications, from consumer electronics to industrial systems. Analog Devices Inc. has developed various ADCs that share similar characteristics with the LTC1856CG#PBF, providing engineers with multiple options tailor-fit for their specific needs, in terms of resolution, speed, and interface compatibility.
Where to Find LTC1856CG#PBF by Analog Devices Inc
The LTC1856CG#PBF can be researched and procured through findchips.com. This platform allows users to check current stock levels and pricing from multiple distributors. Historically, the part has been available from distributors such as Richardson RFPD, Analog Devices Inc, Mouser Electronics, DigiKey, and Newark. It is prudent to verify availability and pricing through findchips.com as stock conditions can vary significantly. For those considering alternatives, the findchips.com site also provides access to a wide range of Analog to Digital Converters from Analog Devices Inc and other manufacturers which can be suitable substitutes to meet specific application requirements.