Overview of LTC1856IG#PBF by Analog Devices Inc.
The LTC1856IG#PBF is a 16-bit Successive Approximation Register (SAR) ADC that integrates eight channels capable of managing an analog input voltage range from -10V to +10V. This converter facilitates data acquisition at a maximum sample rate of 100 kilo-samples per second (ksps) and features an operational temperature range from -40°C to +85°C. Packaged in a 28-lead SSOP, the LTC1856IG#PBF is designed for scenarios that require high-precision voltage measurements over a broad range of environmental conditions. Additionally, it boasts a maximum conversion time of 5 microseconds, allowing for rapid signal processing in time-sensitive applications.
The LTC1856IG#PBF belongs to Analog to Digital Converters, a critical component type that enables digital systems to interact with the analog world. Its key attributes, according to the data provided, include high linearity and a moisture sensitivity level of 1, indicating robust performance in varying humidity conditions. The package is made of plastic/epoxy and adheres to RoHS compliance, indicating a restriction of certain hazardous substances in electronic equipment.
Industry Applications for LTC1856IG#PBF
- Internet of Things (IoT): In IoT applications, the LTC1856IG#PBF could potentially be used in sensor interfacing to convert analog signals from environmental sensors into digital data. Its high sampling rate and multi-channel input might be particularly advantageous for constructing dense sensor networks that monitor various parameters like temperature and pressure in smart buildings.
- Healthcare: Due to its high accuracy and sample rate, the LTC1856IG#PBF could be ideally suited for medical devices that require rapid readings of biomedical signals. For instance, this ADC might be incorporated within equipment used to capture electrophysiological signals such as ECG or EEG, ensuring both precision and efficiency in data handling.
- Aerospace and Defense: The extended operating temperature range and high-precision analog-to-digital conversion make the LTC1856IG#PBF a potential candidate for aerospace applications, where precise, reliable electronic measurements are critical. It could serve in navigation systems, controlling flight parameters or monitoring sensors in harsh environmental conditions.
It should be noted that these potential industry applications for the LTC1856IG#PBF are conceptual and require proper analysis and validation by the respective industries’ engineering and design teams, with regard to fulfilling industry standards and specific needs.
About Analog Devices Inc.
Analog Devices Inc. is a prominent player in the field of semiconductor design and manufacturing, especially noted for their work in signal processing components. In the realm of Analog to Digital Converters and other converter technologies, Analog Devices leads with innovations that enhance the performance and functionality of electronic systems across various applications. The LTC1856IG#PBF is just one example of their extensive product line that addresses complex and critical functions in myriad electronic applications.
Where to Find LTC1856IG#PBF by Analog Devices Inc
To source the LTC1856IG#PBF, one of the recommended approaches is using the search and comparison tools available at findchips.com. On this site, you can access up-to-date availability, pricing, and logistics data from various distributors. Historically, the part has been available at distributors such as Win Source Electronics, Richardson RFPD, Verical, Analog Devices Inc, Mouser Electronics, DigiKey, and Farnell. Although current availability may vary, visiting findchips.com provides the most accurate overview and facilitates a hassle-free procurement process.
You can also find alternative parts within the same Analog to Digital Converters by exploring offerings from both Analog Devices Inc and other manufacturers on the site.