Overview of LTC2107IUK#PBF by Analog Devices Inc.
The LTC2107IUK#PBF is a 16-bit, 210 Msps high-performance analog to digital converter (ADC) from Analog Devices Inc. This component features a sample rate of 210 MHz and is designed to handle a broad range of analog input voltages, specifically from -2.4 V to 2.4 V. The LTC2107IUK#PBF employs a proprietary method for conversion, allowing for enhanced performance in applications requiring rapid data processing.
Manufactured within a quad flat no-lead (QFN) package, this part measures 7 mm x 7 mm and has a maximum height of 0.8 mm. The device operates with a nominal supply voltage of 2.5 V and is rated for an operating temperature range of -40 °C to 85 °C, suitable for industrial environments. Additionally, the part is RoHS compliant, ensuring it adheres to environmental regulations. It is also noteworthy that this component is currently part of an active lifecycle, indicating ongoing availability for procurement.
Industry Applications for LTC2107IUK#PBF
The potential industry applications for the LTC2107IUK#PBF could be quite varied given its specifications. Below are some examples of industries where this ADC might be utilized:
- Telecommunications: The high-speed conversion capabilities of the LTC2107IUK#PBF could be beneficial in telecommunications applications, such as data transmission systems, where high fidelity and speed are crucial. This ADC might be used in signal processing components to digitize analog signals, enabling clearer transmission and reception.
- Aerospace and Defense: Potentially, in aerospace and defense applications, the LTC2107IUK#PBF might be utilized in radar systems or avionics, where reliable data conversion from analog signals to digital formats is essential for processing information. The device’s robust temperature range and performance characteristics could support mission-critical applications.
- Healthcare: In the realm of medical devices, the LTC2107IUK#PBF might find application in imaging systems or diagnostic equipment, where accurate data conversion from analog sensors is necessary for producing reliable medical images. The device’s linearity error of 0.0069% could enhance the quality of output data in such applications.
- Internet of Things (IoT): Due to its compact QFN packaging and efficient power requirements, this ADC could potentially fit in IoT devices, where space and power constraints are commonly encountered. IoT sensors that require accurate data acquisition could benefit from the operating characteristics of the LTC2107IUK#PBF.
- Education and Research: Lastly, in academic or research settings, the LTC2107IUK#PBF might be used in experimental setups that require digitization of analog signals for analysis. Its ease of integration into various designs could support a broad range of experimental applications.
It is important to note that these potential industry applications are only conceptual and illustrative. They would require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Analog Devices Inc.
Analog Devices Inc. is a manufacturer specializing in high-performance analog, mixed-signal, and digital signal processing (DSP) integrated circuits. The company is known for its innovations in the domain of Analog to Digital Converters and has developed a range of products designed to meet diverse industrial needs. The LTC2107IUK#PBF stands among various other parts in their ADC lineup, designed for high-speed and precision applications. Analog Devices focuses heavily on the performance optimization of signal processing devices, and their portfolio includes many comparable parts that might also fulfill stringent application requirements.
Research Price and Stock for LTC2107IUK#PBF by Analog Devices Inc on Findchips.com
For those interested in sourcing the LTC2107IUK#PBF, it would be prudent to research current stock levels and pricing through Findchips. This platform provides insights into availability across various distributors and can help compare pricing options. Notably, this part has previously been available through distributors such as Win Source Electronics, Richardson RFPD, Mouser Electronics, DigiKey, and Farnell. However, availability may vary, so consulting Findchips for the latest stock statuses is advisable.
Compare pricing for LTC2107IUK#PBF and other Analog to Digital Converters / Converters at findchips.com
For more information about LTC2107IUK#PBF and to explore options within Analog to Digital Converters, visit Findchips for the latest pricing and availability.