LTC2170CUKG-14#PBF by Analog Devices Inc

Overview of LTC2170CUKG-14#PBF by Analog Devices Inc.

The LTC2170CUKG-14#PBF is a 14-bit, 25 Msps (mega samples per second) low power quad analog-to-digital converter (ADC) manufactured by Analog Devices Inc. It is designed for applications requiring high-performance data conversion with low power consumption. The part is housed in a compact QFN-52 package, measuring 7 mm x 8 mm, making it suitable for space-constrained designs. The device operates with a single supply voltage, ranging from 1.7 V to 1.9 V, and is compliant with RoHS standards.

As a quad ADC, the LTC2170CUKG-14#PBF offers four analog input channels that can accept differential and single-ended inputs, providing flexibility in various applications. The serial data interface employs SPI (Serial Peripheral Interface), ensuring efficient data transfer rates. Notably, the part exhibits a maximum linearity error of 0.0168%, which can be crucial for applications demanding precise data conversion.

The LTC2170CUKG-14#PBF is particularly relevant in modern electronic systems that rely on efficient and accurate data processing. Its active lifecycle, combined with the manufacturer’s commitment to quality, positions it as a viable choice when exploring analog-to-digital conversion options. At the time of writing, it is important to consider the current manufacturing lead times and availability of this component.

Industry Applications for LTC2170CUKG-14#PBF

The LTC2170CUKG-14#PBF might find its use across several industry sectors due to its specifications and capabilities. Here are some potential industry applications where this ADC might be beneficial:

  • Healthcare: The LTC2170CUKG-14#PBF could potentially be used in medical imaging systems and diagnostic equipment, where high-resolution data acquisition is essential. Its ability to handle multiple input channels allows it to support complex sensor systems that might be employed in ultrasound or MRI imaging. The specifications, such as a low power consumption profile and good linearity performance, enhance its suitability for portable devices.
  • Aerospace and Defense: In aerospace applications, the LTC2170CUKG-14#PBF might be employed in data acquisition systems for altitude sensors or navigation systems. Its operational characteristics, including a maximum operating temperature of 70 °C and robust performance, could align well with the rigorous demands typical in defense and aviation environments. Similar ADCs might also fit into similar applications for redundancy or performance validation.
  • Telecommunications: The part may potentially support telecommunications equipment where digital signal processing is required. For instance, it might be integrated into RF signal chains for base stations, enhancing the quality of received signals through effective data conversion. The serial data output format and fast sampling rate are advantageous in high-speed communication systems.
  • Internet of Things (IoT): The LTC2170CUKG-14#PBF could likely serve in IoT devices that require efficient data acquisition from multiple sensors. Its low power consumption and compact size might fit well in battery-operated devices, enabling long operational lifetimes while maintaining performance. Various ADC alternatives in the market might also provide competitive choices in this rapidly evolving sector.
  • Computing and Data Storage: This ADC might be employed in data storage solutions where analog signals are converted to digital for further processing. Its attributes, such as support for differential inputs and high-speed sampling, could enhance the performance of high-speed storage systems.

It is important to note that these potential industry applications are only conceptual and illustrative. Verification by engineering and design teams is necessary to ensure adherence to specific application requirements and industry standards.

About Analog Devices Inc.

Analog Devices Inc. is recognized for its expertise in the design and manufacture of high-performance analog, mixed-signal, and digital signal processing (DSP) integrated circuits. As it relates to Analog to Digital Converters, Analog Devices has a strong portfolio that includes various products catering to different market needs.

The LTC2170CUKG-14#PBF is a part of their ADC offerings, which are engineered for applications requiring precise signal conversion and processing capabilities. Analog Devices also produces a range of other ADCs with varying specifications and features, allowing design engineers to select parts that best meet their project requirements.

Where to Find LTC2170CUKG-14#PBF by Analog Devices Inc

To explore purchasing options for the LTC2170CUKG-14#PBF, you can visit findchips.com. This site provides a comprehensive overview of current stock levels, pricing, and possible suppliers. Historically, the part has been available at distributors such as:

  • Richardson RFPD
  • Verical
  • Analog Devices Inc.
  • Mouser Electronics
  • DigiKey
  • Newark

It is recommended to check these distributors for the most accurate and up-to-date information regarding availability, as stock levels may vary. Additionally, utilizing Analog to Digital Converters on findchips.com can help you identify alternative components with similar capabilities that may also be suitable for your project needs.

Compare pricing for LTC2170CUKG-14#PBF and other Analog to Digital Converters at findchips.com