LTC2174IUKG-12#PBF by Analog Devices Inc

Overview of LTC2174IUKG-12#PBF by Analog Devices Inc.

The LTC2174IUKG-12#PBF is a 12-bit, 105 Msps low power quad Analog to Digital Converter (ADC) designed for various applications where high-speed data processing is required. This integrated circuit features a compact QFN-52 package, measuring 7 x 8 mm, making it suitable for space-constrained designs. The device operates within a temperature range of -40 °C to 85 °C, which classifies it as an industrial-grade component, suitable for demanding environments.

The LTC2174IUKG-12#PBF employs a proprietary conversion method, ensuring efficient performance while delivering four analog input channels. It supports an output format of both offset binary and 2’s complement binary, providing flexibility for various applications. The device boasts a maximum linearity error of 0.0244%, indicating its precision in converting analog signals into digital data.

This component operates at a nominal supply voltage of 1.8 V and exhibits a low moisture sensitivity level of 1. As an active part, it remains in production and compliant with RoHS regulations but does not have a Pb-free code. The device’s terminal finish is matte tin, and it features a surface mount technology design, which facilitates easy integration with modern PCB layouts. As of this writing, there are no specific factory lead times mentioned, but typical procurement procedures should be followed when sourcing this part.

Industry Applications for LTC2174IUKG-12#PBF

The LTC2174IUKG-12#PBF could find applications across diverse industries, primarily due to its specifications and performance characteristics. Here are some potential industry applications:

  • Healthcare: This ADC might be utilized in medical imaging applications, such as ultrasound or MRI systems, where high-speed and high-accuracy conversions of analog signals are imperative. Its industrial temperature range and low power consumption could support portable diagnostic equipment.
  • Aerospace and Defense: The component could potentially be integrated into avionics systems for data acquisition from various sensors. Its robust operating temperature range makes it a suitable candidate for systems exposed to extreme environmental conditions.
  • Telecommunications: In telecommunications, the LTC2174IUKG-12#PBF might be implemented in signal processing devices, where it could assist in converting incoming analog signals into digital form for further processing and transmission.
  • Internet of Things (IoT): This ADC might be beneficial in IoT devices that require data collection from multiple sensors. Its low power consumption is particularly advantageous in battery-operated applications.
  • Computing and Data Storage: The part could find use in data acquisition systems or servers that require real-time data monitoring, possibly in applications such as smart data centers that continuously monitor environmental parameters.

It’s crucial to note that these potential applications are conceptual and would require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific requirements.

About Analog Devices Inc.

Analog Devices Inc. is a key manufacturer in the field of electronic components, particularly focusing on Analog to Digital Converters and converters in general. The company is known for its development of advanced ADCs and mixed-signal devices that cater to high-performance applications. The LTC2174IUKG-12#PBF is just one of several similar products offered by Analog Devices, which includes a variety of ADCs designed to meet different specifications and application needs.

Analog Devices continually strives to innovate within the ADC space, providing solutions that ensure high precision and speed, which are critical in today’s fast-paced technological landscape. With a commitment to quality and performance, the company maintains a strong portfolio of products that serve industries ranging from telecommunications to automotive and industrial applications.

Where to Find LTC2174IUKG-12#PBF by Analog Devices Inc.

LTC2174IUKG-12#PBF, it is advisable to research purchasing options available on findchips.com. This site can assist in identifying the current stock levels and pricing for this part, as well as alternate options within the Analog to Digital Converters category. Historically, distributors such as Richardson RFPD, Rochester Electronics, Analog Devices Inc, Mouser Electronics, DigiKey, and Farnell have offered this component, although stock availability may vary. For the latest information, direct inquiries to findchips are recommended.

Compare pricing for LTC2174IUKG-12#PBF and other Analog to Digital Converters at findchips.com