Overview of LTC2217IUP#PBF by Analog Devices Inc.
The LTC2217IUP#PBF is a 16-bit, 105 Msps low noise analog-to-digital converter (ADC) designed for high-performance applications. It utilizes a proprietary method to achieve efficient conversion of analog signals into digital representation, making it suitable for a variety of demanding environments. The part features a differential and single-ended input channel type, accommodating versatile voltage inputs while supporting a maximum analog input voltage of 2.75 V.
Manufactured by Analog Devices Inc., this ADC comes in a QFN-64 package that measures 9 mm x 9 mm x 0.8 mm. One notable aspect of this component is its supply voltage range, which spans from 3.135 V to 3.465 V. It is compliant with RoHS regulations, signaling that it meets environmental standards while maintaining reliability and performance. The LTC2217IUP#PBF is categorized within the Analog to Digital Converters subcategory of electronic components. As of the current writing, the part is classified as “Active” in its life cycle, indicating ongoing availability for procurement.
Industry Applications for LTC2217IUP#PBF
The potential applications of the LTC2217IUP#PBF span several industries due to its specifications and performance characteristics. Below are some examples of how this part might be integrated into various systems:
- Aerospace and Defense: The high-speed sampling rate of 105 Msps could make the LTC2217IUP#PBF a suitable choice for radar systems and other aerospace applications. Its low noise characteristics might enhance data integrity in critical environments where signal fidelity is paramount.
- Healthcare: In medical imaging systems, this ADC could potentially be utilized to convert analog signals from imaging detectors into digital data for processing. The performance attributes, including the linearity error of a maximum of 0.0053%, may contribute positively to the precision of medical diagnostics.
- Telecommunications: The LTC2217IUP#PBF might be applicable in signal processing for telecommunications equipment, possibly enhancing the capability of data transmission systems. Its ability to handle differential input signals could improve the resilience of communications in noisy environments.
- Internet of Things (IoT): As IoT devices often require real-time data acquisition, the high-speed sampling capabilities of the LTC2217IUP#PBF might lend themselves well to various sensor applications, such as environmental monitoring or industrial automation.
- Computing and Data Storage: This ADC could potentially serve in data capture systems for high-speed data storage solutions, aiding in analytic processes that rely on accurate and prompt data conversion.
These examples of potential industry applications of the LTC2217IUP#PBF are illustrative and require thorough analysis and verification by engineering and design teams to ensure adherence to specific application requirements and industry standards.
About Analog Devices Inc.
Analog Devices Inc. is a company well-versed in the development of high-performance analog, mixed-signal, and digital signal processing (DSP) integrated circuits. Specifically within the domain of Analog to Digital Converters, the company offers a variety of solutions that cater to different market segments and performance requirements. This includes the LTC2217IUP#PBF, which stands out in its class with features such as a high sampling rate and low noise operation.
Analog Devices’ portfolio includes other ADC options that offer a range of specifications for various applications, ensuring that engineers can find a suitable component for almost any use case. Their commitment to quality and performance has established them as a significant player in the converters market, demonstrating a comprehensive understanding of the evolving needs within the electronics industry.
Research Price and Stock for LTC2217IUP#PBF by Analog Devices Inc on Findchips.com
For those interested in procuring the LTC2217IUP#PBF, it is advisable to conduct thorough research on stock availability and pricing at Findchips.com. This platform provides current information on stock levels from various distributors, ensuring you have access to the most accurate data as it pertains to this component.
Historically, the LTC2217IUP#PBF has been available through several distributors, including:
- Richardson RFPD
- Mouser Electronics
- DigiKey
- Newark
It’s important to visit Findchips to get the latest stock levels and pricing, as availability may vary considerably over time.