LTC2269IUK#PBF by Analog Devices Inc

Overview of LTC2269IUK#PBF by Analog Devices Inc.

The LTC2269IUK#PBF is a 16-bit, pipelined Analog to Digital Converter (ADC) with a maximum sampling rate of 20Msps, designed for precision data acquisition applications where low noise is essential. Manufactured by Analog Devices Inc., this device is encapsulated in a 48-lead Quad Flat No-Lead (QFN) package, specifically the 7 x 7 mm, MO-220WKKD-2, offering a compact footprint suitable for space-constrained applications.

Functionally, the LTC2269IUK#PBF supports a biphasic analog input range from -2.1 V to +2.1 V, making it versatile for various signal types. Featuring a proprietary conversion method, it boasts superb linearity with a maximum linearity error of just 0.0035%. The ability to deliver data in offset binary or two’s complement binary output formats ensures flexibility in interfacing with subsequent digital systems. Key attributes such as a Moisture Sensitivity Level (MSL) of 1 and compliance with REACH and RoHS environmental standards underscore its suitability for sensitive and sustainable applications.

Industry Applications for LTC2269IUK#PBF

The versatile nature of the LTC2269IUK#PBF allows it to be potentially utilized across various technology-driven industries. While specific applicability would need to be verified and tested according to each sector’s requirements and standards, here are conceptual illustrations:

  • Telecommunications: The high-speed and precision attributes of this ADC might serve in RF signal digitization, aiding in improved data integrity in communication equipment.
  • Medical Imaging: Given its high resolution and low noise characteristics, this ADC could potentially be integrated into medical imaging systems like ultrasound or MRI, helping to improve the clarity and accuracy of medical diagnostics.
  • Industrial Automation: With industrial systems increasingly relying on precise, real-time data acquisition for control purposes, the LTC2269IUK#PBF’s fast sampling rate might make it ideal for applications such as automated quality inspections or process control systems.
  • Scientific Research: The precise and rapid data acquisition capability of this ADC can be critically important in experimental setups, particularly where data integrity and fidelity are crucial.

Note: The potential industry applications listed above are illustrative only and would require thorough analysis and verification by engineering design teams concerning industry standards and specific application requirements.

About Analog Devices Inc.

Analog Devices Inc. has been a pivotal player in the field of signal processing technology, particularly known for its high-performance Analog to Digital Converters and other converter technologies. Known for its innovative designs, Analog Devices ensures that components like the LTC2269IUK#PBF and similar ADCs consistently deliver reliability and performance, catering to a wide variety of technological solutions ranging from consumer electronics to industrial applications.

Where to Find LTC2269IUK#PBF by Analog Devices Inc

Procurement professionals and engineers can locate the LTC2269IUK#PBF through numerous distributors, although it is crucial to verify current availability and pricing. Historically, suppliers such as Richardson RFPD, Verical, Analog Devices Inc, Mouser Electronics, and DigiKey have stocked this ADC. However, for the most accurate and up-to-date information, checking on findchips.com is advisable. Here, you can also explore alternate parts to the LTC2269IUK#PBF by searching under the Analog to Digital Converters subcategory for products possibly offered by Analog Devices Inc or other manufacturers.

Compare pricing for LTC2269IUK#PBF and other Analog to Digital Converters / Converters at findchips.com