LTC2364CDE-16#PBF by Analog Devices Inc

Overview of LTC2364CDE-16#PBF by Analog Devices Inc.

The LTC2364CDE-16#PBF is a 16-bit, 250 kilosamples per second (ksps) pseudo-differential unipolar Successive Approximation Register (SAR) Analog to Digital Converter (ADC). It is designed to provide high-resolution signal processing with notable features such as a signal-to-noise ratio (SNR) of 94.7 dB, making it suitable for applications requiring precision data acquisition. The part operates on a nominal supply voltage of 2.5 V and can handle a maximum analog input voltage of 5.1 V.

This component features a compact 16-terminal package with dimensions of 4 mm by 3 mm. The moisture sensitivity level is rated at 1, indicating a standard level of moisture sensitivity that can accommodate typical manufacturing processes. The LTC2364CDE-16#PBF also complies with RoHS regulations, ensuring its suitability for environmentally conscious designs. Its industry-standard package type, DFN-16, allows for efficient surface mount technology integration, yielding a smaller footprint in designs while maintaining good thermal performance.

The converter’s linearity error is remarkably low at a maximum of 0.0011%, which can enhance the fidelity of the signal being processed. With a conversion time of 3 microseconds, it can accommodate fast signal changes, making it applicable in scenarios where timing accuracy is critical. The output format is binary, with data transmitted serially, enabling straightforward interfacing with digital systems.

Industry Applications for LTC2364CDE-16#PBF

Due to its specifications, the LTC2364CDE-16#PBF might find applications across several industries. Here are some potential use cases:

  • Healthcare: The LTC2364CDE-16#PBF could potentially be used in medical imaging devices, where high accuracy and rapid conversion times are essential. It may also be beneficial in portable diagnostic devices integrating various sensors for analog signal processing.
  • Internet of Things (IoT): In IoT applications, where multiple sensors collect data from the environment, this ADC might facilitate the conversion of analog signals from sensors to digital form, enabling real-time data transmission. It could support applications such as environmental monitoring sensors, allowing for efficient data processing and analysis.
  • Aerospace and Defense: Given that precision is critical in aerospace applications, the LTC2364CDE-16#PBF might be utilized in telemetry systems, payload instrumentation, and control systems that require reliable analog data acquisition.
  • Automotive: Provided that automotive standards such as AEC-Q100 are adhered to, this component might be integrated into automotive sensing applications, including battery management systems and control units requiring accurate signal conversion.
  • Computing and Data Storage: The component may also find utility in data processing systems, particularly in those involving high-speed data acquisition from analog sources, potentially in storage devices needing accurate readouts of analog signals.

These potential applications are only conceptual and illustrative, necessitating further analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About Analog Devices Inc.

Analog Devices Inc. specializes in high-performance analog, mixed-signal, and digital signal processing (DSP) integrated circuits. The company has a substantial portfolio in the Analog to Digital Converters space, and the LTC2364CDE-16#PBF is one of their prominent offerings. Analog Devices is recognized for producing devices that solve complex signal processing challenges for various applications, including industrial, automotive, communication, and healthcare markets.

The company offers a range of similar parts that might provide alternatives or complement systems using the LTC2364CDE-16#PBF, each designed to meet specific application needs. Their focus on innovation and adherence to stringent quality standards positions them as a significant player in the ADC market.

Research Price and Stock for LTC2364CDE-16#PBF by Analog Devices Inc on Findchips.com

For those interested in acquiring the LTC2364CDE-16#PBF, it is advisable to check the current stock and pricing at Findchips. Using the search feature, you can also explore the full range of Analog to Digital Converters to find alternate parts that might be offered by Analog Devices Inc or other manufacturers. Historically, this part has been available through distributors such as Richardson RFPD, Analog Devices Inc, Mouser Electronics, and Digi-Key, but it is crucial to visit Findchips for the most current status regarding availability and pricing.

Compare pricing for LTC2364CDE-16#PBF and other Analog to Digital Converters at findchips.com