Overview of LTC2373HUH-18#PBF by Analog Devices Inc.
The LTC2373HUH-18#PBF is an 18-bit, 1Msps, 8-channel successive approximation register analog-to-digital converter (ADC) with a signal-to-noise ratio (SNR) of 100dB. Manufactured by Analog Devices Inc, this component is housed in a 32-lead plastic quad flat no-lead (QFN) package. It operates over a wide temperature range from -40°C to +125°C, making it suitable for various demanding applications.
Key specifications of the LTC2373HUH-18#PBF include an analog input voltage range from -4.088V to +4.104V, and a maximum conversion time of 0.527 microseconds. It features CMOS technology and is designed to meet the stringent requirements of automotive temperature grade applications. With a nominal supply voltage of 5V and a maximum seated height of 0.8mm, this ADC offers a compact and efficient solution for high-precision analog to digital conversion in complex systems.
Industry Applications for LTC2373HUH-18#PBF
- Aerospace and Defense: The high precision and robust operating temperature range of the LTC2373HUH-18#PBF could potentially make it suitable for aerospace and defense applications where accurate data acquisition is critical under extreme environmental conditions. Example applications might include navigation systems and onboard diagnostics systems that require high-reliability data conversion.
- Healthcare: Given its high SNR and precise conversion capabilities, the LTC2373HUH-18#PBF could potentially be used in medical devices that demand accurate and reliable measurement of bio-signals. Examples might include advanced imaging systems or patient monitoring devices where precise ADC is crucial for accurate diagnostics.
- Internet of Things (IoT): In IoT applications, the LTC2373HUH-18#PBF could potentially be utilized for sensor interfaces that require high-resolution data conversion. Example use cases might include environmental monitoring devices or smart home systems where various types of sensors need efficient and precise data processing to function optimally.
Note: The applications mentioned above are conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Analog Devices Inc.
Analog Devices Inc. is a prominent manufacturer in the field of analog, mixed-signal, and digital signal processing technologies. In the realm of Analog to Digital Converters, Analog Devices offers a broad range of products designed to address varying requirements across multiple industries. Their ADC portfolio includes devices like the LTC2373HUH-18#PBF and other similar high-performance converters that cater to a diverse set of applications from consumer electronics to industrial and automotive systems. The technological innovations underpinning these devices focus on delivering superior accuracy, reliability, and speed.
Where to Find LTC2373HUH-18#PBF by Analog Devices Inc
To source the LTC2373HUH-18#PBF, interested buyers are recommended to conduct research on findchips.com. Here, you can also explore other Analog to Digital Converters from Analog Devices Inc or other manufacturers which might suit different requirements or budget constraints. Historically, distributors like Richardson RFPD, Analog Devices Inc, Mouser Electronics, and DigiKey have offered this part; however, availability and pricing should be confirmed through FindChips for the most current data.