LTC2802IDE#PBF by Analog Devices Inc

Overview of LTC2802IDE#PBF by Analog Devices Inc.

The LTC2802IDE#PBF is a robust RS-232 single and dual transceiver designed to operate within a supply voltage range of 1.8V to 5.5V. This part features a maximum data rate of 1 Mbps, allowing for effective data communication over longer distances, a characteristic that is key in many industrial applications. With a temperature operating range from -40°C to 85°C, it is suitable for environments that demand reliability under harsh conditions.

Manufactured by Analog Devices Inc., this part is a versatile choice for a variety of communication systems. It is housed in a small 12-lead DFN package, measuring 4mm by 3mm, which provides flexibility in space-constrained designs. The LTC2802IDE#PBF adheres to the RoHS directive, ensuring that it is compliant with environmental regulations regarding hazardous substances.

As of the current writing, the part remains active in the market, offering features such as Schmitt trigger input characteristics and compliance with EIA-232-F and TIA-232-F interface standards. The design utilizes CMOS technology, which contributes to its low power consumption, making it an energy-efficient option for numerous applications.

Industry Applications for LTC2802IDE#PBF

Given the specifications of the LTC2802IDE#PBF, there are several potential industry applications where this part might be applied. Below are a few examples:

  • Telecommunications: The LTC2802IDE#PBF could potentially be used in telecom equipment for signal transmission. Its ability to handle RS-232 communication at a maximum data rate of 1 Mbps allows for reliable data transfer. Related components might include routers or modems that require serial data communication.
  • Industrial Automation: In an industrial setting, this transceiver might be part of control systems and sensors. For example, it could be used to connect programmable logic controllers (PLCs) or remote I/O devices, enabling effective communication within automated systems. The robust temperature range makes it suitable for harsh industrial environments.
  • Consumer Electronics: Potential applications in consumer electronics may include devices like data loggers or handheld digital instruments. The low supply voltage allows integration in battery-operated devices, enhancing their portability and performance.
  • Automotive: If used in conjunction with AEC-Q100 or other automotive standards, the LTC2802IDE#PBF could potentially be implemented in automotive communication systems, such as those used for diagnostics. It might assist in data exchange between different vehicle systems.
  • Healthcare: While not directly specified, its attributes might allow for applications in medical devices where reliable data transmission is critical. Connectivity in diagnostic equipment or telemetry systems could utilize this part for effective communication.

Please note that these potential industry applications are only conceptual and require analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Analog Devices Inc.

Analog Devices Inc. specializes in the design and manufacture of a wide range of electronic components, including Line Driver or Receivers in the broader category of Drivers And Interfaces. This company is known for developing high-performance analog, mixed-signal, and digital signal processing (DSP) integrated circuits.

The LTC2802IDE#PBF is one of their notable offerings in the transceiver category. Similar parts from Analog Devices include other RS-232 transceivers that provide varying levels of integration and performance characteristics tailored to different applications. Their commitment to quality and innovation is evident in the robustness of their products.

Where to Find LTC2802IDE#PBF by Analog Devices Inc.

For procurement of the LTC2802IDE#PBF, it is recommended to research purchasing options on findchips.com. This platform provides current stock levels and pricing from various distributors. Historically, the part has been available through distributors such as Richardson RFPD, TME, Verical, and Mouser Electronics. However, availability may vary, so checking findchips.com is essential for the latest data.

Compare pricing for LTC2802IDE#PBF and other Line Driver or Receivers / Drivers And Interfaces at findchips.com