Overview of LTC2854CDD#TRPBF by Analog Devices Inc.
The LTC2854CDD#TRPBF is a 3.3V 20Mbps RS485/RS422 transceiver that includes an integrated switchable termination. Manufactured by Analog Devices Inc., this transceiver operates within a temperature range of 0 to 70 degrees Celsius and is part of the Line Driver or Receivers subcategory. This part stands out due to its small footprint with a package size of 3 x 3 mm, packaged in a DFN-10 format made from lead-free plastic. The part features differential outputs, which are important for reducing noise and enhancing signal integrity over long distances or in electrically noisy environments.
The LTC2854CDD#TRPBF is designed with CMOS technology and supports a nominal supply voltage of 3.3V, which can operate with a maximum supply voltage of 3.6V and a minimum of 3V. With Interface standards like EIA-485-A and TIA-485-A, this transceiver is compliant with typical communications standards, and it offers specifications such as a maximum receiving delay of 70 ns and transmitting delay of 50 ns. This device is characterized by its robust environmental compliance, including RoHS and REACH compliance, along with a peak reflow temperature rating of 260°C that facilitates its assembly into various systems through standard SMT processes.
Industry Applications for LTC2854CDD#TRPBF
The LTC2854CDD#TRPBF, with its versatile RS485/RS422 interface capabilities, is potentially suitable for various industry applications, requiring rigorous analysis and verification by engineering and design teams to conform to industry standards and specific application needs.
- Industrial Automation: This transceiver could potentially be used in control systems where communications between various sensors and actuators are critical. The ability to operate over a wide temperature range and resistance to electrical noise makes it appealing for harsh industrial environments.
- Telecommunications: In telecommunication systems, this device might serve in base station signal coordination where reliable communication is essential. Its high-speed data transmission capability facilitates quick and effective communication.
- Computing and Data Storage: For networking hardware like routers and switches, the LTC2854CDD#TRPBF could potentially ensure stable data transmissions within data centers, enhancing overall data integrity and speed.
- Renewable Energy: In solar or wind farms, this component could manage communications between energy management systems and field devices, thus supporting operations and maintenance activities efficiently.
Please note that these potential industry applications are conceptual and must be evaluated thoroughly for specific conditions.
About Analog Devices Inc.
Analog Devices Inc. is a prominent figure in the semiconductor industry, widely recognized for its innovative approach in developing integrated circuits, especially within the realm of Line Driver or Receivers. The company offers a wide range of components that enhance performance in digital and analog signal processing applications. The LTC2854CDD#TRPBF is a testament to their expertise in creating devices that meet the demanding requirements of modern digital communication systems, through both functionality and miniaturization.
Where to Find LTC2854CDD#TRPBF by Analog Devices Inc
To procure the LTC2854CDD#TRPBF, it’s advisable to research on findchips.com. You can also explore other Line Driver or Receivers to determine if alternative parts from Analog Devices Inc. or other manufacturers suit your requirements better. Historically, distributors including Sensible Micro Corporation, Richardson RFPD, Analog Devices Inc, Mouser Electronics, DigiKey, and element14 Asia-Pacific have stocked this part. Remember, always confirm current stock levels and pricing on findchips.com to ensure you are receiving the most up-to-date information.