Overview of LTC2915HTS8-1#TRPBF by Analog Devices Inc.
The LTC2915HTS8-1#TRPBF is a Voltage Supervisor with 27 selectable thresholds, housed within a TSOT-23-8 package. Classified under the Power Management Circuits subcategory, this device offers a precise supervisory solution conducive for managing system voltages in electronic applications. The part is designed to monitor a single channel with a primary function of voltage supervision, ensuring optimal system reliability and protection against voltage anomalies like under-voltage or over-voltage conditions.
This component is characterized by a number of advanced features, including an adjustable threshold that makes it adaptable to a range of voltage levels, an operating temperature range from -40°C to 125°C, making it suitable for use in varying environmental conditions. It supports supply voltages from 1.5 V to 5.5 V, ideal for low-power applications. Its plastic and epoxy package measurement is a compact 2.9 mm in length with a seated height of maximum 1 mm, suitable for space-sensitive applications. Furthermore, the part is compliant with RoHS and REACH, indicating adherence to current environmental standards.
Industry Applications for LTC2915HTS8-1#TRPBF
The LTC2915HTS8-1#TRPBF offers flexibility and precision necessary for a range of industrial applications. Below are three applicable industries where this voltage supervisor might prove essential:
- Industrial Automation: In automation systems, maintaining precise control over power supply is critical. This part could potentially be used in controlling system power supplies or monitoring automated machinery to prevent voltage-related failures, thus ensuring continued productivity and safety.
- Energy and Power Systems: For power distribution systems, maintaining stable voltage levels is fundamental. The LTC2915HTS8-1#TRPBF could potentially supervise power condition systems to avoid fluctuations that might lead to efficiency losses or system damage.
- Renewable Energy: In solar power inverters or battery management systems for wind turbines, voltage supervision ensures the reliability and longevity of these systems. This voltage supervisor might be used to monitor and control voltages, enhancing the stability and performance of renewable energy solutions.
It is important to note that these potential industry applications are purely illustrative and require thorough analysis and verification by engineering teams to meet industry standards and specific application requirements.
About Analog Devices Inc.
Analog Devices Inc. is prominent in the development of mixed-signal processing technology, including an extensive array of Power Management Circuits. Their expertise in integrating and developing advanced technologies enhances their offerings in power management solutions, including products like the LTC2915HTS8-1#TRPBF. The company’s products are distinguished by reliability, precision, and performance, meeting stringent industry demands and standards. In addition, Analog Devices Inc. ensures a supply of high-quality parts that address the trends and challenges of modern electronic designs.
Where to Find LTC2915HTS8-1#TRPBF by Analog Devices Inc
To source the LTC2915HTS8-1#TRPBF, it’s recommended to use findchips.com as your primary research tool. This site not only provides current stock levels and pricing but also offers additional information about other relevant Power Management Circuits. Historically, distributors like Sensible Micro Corporation, Richardson RFPD, Analog Devices Inc., Mouser Electronics, and DigiKey have stocked this item, although availability can vary greatly at any given time. Always refer to FindChips for the most accurate and up-to-date information.