LTC2919HMS-5#PBF by Analog Devices Inc

Overview of LTC2919HMS-5#PBF by Analog Devices Inc.

The LTC2919HMS-5#PBF is a Precision Triple/Dual Input UV, OV, and Negative Voltage Monitor, designed for use in systems where voltage monitoring is crucial for performance and safety. Manufactured by Analog Devices, this IC supervisor stands out for its ability to monitor three voltages concurrently. Housed in an MSOP-10 package, it operates proficiently within an extended temperature range from -40°C to 125°C, making it a versatile choice for various demanding applications.

The part features reset threshold voltages with a minimum of 492.5 mV, a maximum of 507.5 mV, and a nominal voltage of 4.425V. Its adjustable threshold and capability to monitor various voltages ensure flexibility and reliability in deployment. Compliance with RoHS standards and a moisture sensitivity level of 1 underscore its product robustness and suitability for environmentally sensitive applications. With a supply voltage range from a minimum of 0.5 V to a maximum of 6 V, it caters to devices operating in both low and medium voltage spectrums.

Industry Applications for LTC2919HMS-5#PBF

Power Management Circuits like the LTC2919HMS-5#PBF potentially cater to a variety of industries, thanks to their ability to manage and monitor voltage in various systems critically. Here are some potential industry applications:

  • Energy and Power Systems: These systems could utilize the LTC2919HMS-5#PBF to ensure voltage levels remain within a safe operating range, potentially preventing hazards related to overvoltage or undervoltage conditions.
  • Transportation and Logistics: In transportation, particularly in electric vehicles, accurate voltage monitoring might be crucial. The LTC2919HMS-5#PBF could possibly be used to enhance battery management systems by ensuring that the batteries operate within their designated voltage thresholds.
  • Renewable Energy: In solar power systems, for instance, maintaining specified voltage levels is essential for efficiency and safety. This device might be utilized to monitor the voltage output of solar panels, thereby contributing to the effective operation of solar inverters or energy storage systems.

Please note that these potential industry applications are conceptual and require rigorous analysis and verification by engineering and design teams to ensure compliance with specific standards and requirements.

About Analog Devices Inc.

Analog Devices Inc. is a prominent name in the world of semiconductor design and manufacturing, specifically well-regarded for their expertise in Power Management Circuits. With a rich history in innovating and delivering high-performance analog, mixed-signal, and digital signal processing (DSP) integrated circuits (ICs), Analog Devices ensures that their products, like the LTC2919HMS-5#PBF, lead in quality and reliability. They cater broadly to applications that require precise measurement, control, and regulation of power and this part, with its ability to monitor multiple voltages and maintain system integrity, is a testament to their commitment to high standards in engineering and design.

Where to Find LTC2919HMS-5#PBF by Analog Devices Inc

To acquire the LTC2919HMS-5#PBF, consider exploring various distributor options available on FindChips. While historically available at distributors like Richardson RFPD, Analog Devices Inc., Mouser Electronics, DigiKey, and Newark, checking updated stock levels and competitive pricing on FindChips can provide current availability information. For exploring alternatives and similar parts from Analog Devices or other manufacturers, you can search under the Power Management Circuits category.

Compare pricing for LTC2919HMS-5#PBF and other Power Management Circuits / Power Circuits at findchips.com