Overview of LTC2990IMS#PBF by Analog Devices Inc.
The LTC2990IMS#PBF is a quad I2C voltage, current, and temperature monitor designed to provide precise monitoring in a compact form factor. This integrated circuit (IC) is packaged in a 10-pin MSOP format, making it suitable for applications where space is a constraint. It operates within a supply voltage range of 2.9V to 5.5V, with a nominal voltage of 3.3V, ensuring compatibility with various power supply systems.
The LTC2990IMS#PBF can function effectively over a wide operating temperature range from -40°C to 85°C, which allows for its use in industrial environments where temperature variations are common. This part is categorized under the subcategory of Power Management Circuits, which highlights its relevance in power management applications. Additionally, it is RoHS compliant, ensuring it adheres to environmental regulations regarding hazardous substances. The IC is CMOS technology-based, further enhancing its efficiency and performance characteristics.
With a moisture sensitivity level of 1, the LTC2990IMS#PBF is engineered for reliability, helping to protect it from environmental factors that could affect performance over time. The part’s features, including adjustable thresholds, provide additional functionality while maintaining ease of integration into various systems. This IC is an active part in Analog Devices Inc.’s portfolio and represents a robust solution for monitoring critical electrical parameters.
Industry Applications for LTC2990IMS#PBF
The versatility of the LTC2990IMS#PBF could lend itself to various industry applications, particularly in fields where monitoring voltage, current, and temperature is crucial. Though the actual implementations may vary, here are a few potential applications that might benefit from this IC:
- Industrial Automation: The LTC2990IMS#PBF could possibly be used in automated industrial systems where monitoring is vital for operational efficiency. For instance, it might be included in power supply units for factory machines to ensure they operate within safe voltage and temperature ranges.
- Energy and Power Systems: This IC might be suitable for applications in energy management systems, including renewable energy installations. It could potentially monitor battery voltage and temperature in solar inverters, allowing for early detection of failures or inefficiencies.
- Smart Grid Technologies: With the increasing roll-out of smart grid technologies, the LTC2990IMS#PBF could possibly serve in smart metering devices to monitor electrical parameters in real time. This could enhance demand response capabilities by providing detailed insights into energy consumption patterns.
- Telecommunications: In telecommunications infrastructure, this IC might be employed in power supplies for network equipment, where monitoring voltage and temperature is necessary for maintaining operational integrity.
- Consumer Electronics: The LTC2990IMS#PBF could potentially be integrated into battery management systems for portable electronics, ensuring that battery voltage is maintained within specified limits while monitoring temperature to prevent overheating.
It is important to note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Analog Devices Inc.
Analog Devices Inc. is a company recognized for its commitment to developing innovative solutions in the field of electronics, particularly in the area of Power Management Circuits. Their extensive expertise in designing high-performance analog, mixed-signal, and digital signal processing (DSP) integrated circuits makes them a reliable choice for various electronic applications.
The LTC2990IMS#PBF is part of a broader portfolio of power management components that Analog Devices Inc. offers, which includes voltage references, regulators, and current sensing amplifiers. These components are designed to work seamlessly together, providing effective power management solutions for demanding applications. Similar products may include the LTC2632 Digital-to-Analog Converter and LTC3105 Boost Converter, both of which can complement the features provided by the LTC2990IMS#PBF when designing complex systems.
Research Price and Stock for LTC2990IMS#PBF by Analog Devices Inc on Findchips.com
For those interested in acquiring the LTC2990IMS#PBF, it is advisable to research the current stock and pricing on Findchips.com, an aggregator of electronic component distributions. This tool can provide valuable insights into availability across various distributors including Richardson RFPD, TME, Bristol Electronics, and DigiKey. However, stock levels and pricing fluctuate, so checking real-time information is crucial for making informed procurement decisions.
In addition to the LTC2990IMS#PBF, users can explore the category of Power Management Circuits on Findchips to discover alternative parts that might be offered by Analog Devices Inc. or other manufacturers, ensuring that designers have options that could better fit specific project requirements.
Compare pricing for LTC2990IMS#PBF and other Power Management Circuits / Power Circuits at findchips.com
For a thorough evaluation, visit findchips.com to compare pricing and availability for the LTC2990IMS#PBF and explore further options in the Power Management Circuits subcategory. The information available can assist in determining the best components for your specific engineering or procurement needs.