LTC3851AIUD-1#PBF by Analog Devices Inc

Overview of LTC3851AIUD-1#PBF by Analog Devices Inc.

The LTC3851AIUD-1#PBF is a synchronous step-down switching regulator controller designed for efficient DC/DC conversion. With a switching frequency of 750 kHz, this part is intended for power management applications requiring a high level of efficiency and performance. The device utilizes pulse width modulation (PWM) control technique in current mode, providing excellent output voltage regulation and transient response.

This component is available in a 16-pin QFN package, with dimensions measuring 3 mm x 3 mm, which facilitates surface mounting. The packaging is both lead-free and compliant with RoHS standards, making it suitable for environmentally sensitive applications. The LTC3851AIUD-1#PBF also operates in adjustable mode with an output voltage range from 0.8V to 5.5V, enabling flexibility in a variety of applications. The controller can handle input voltages ranging from 4V to 38V, making it versatile for different power supply environments.

The operating temperature range of this part is particularly wide, from -40°C to 125°C, allowing it to be used in diverse operating conditions. It is particularly noteworthy that the LTC3851AIUD-1#PBF is categorized under Automotive temperature grade, indicating its suitability for automotive applications where high reliability under temperature fluctuations is required.

Industry Applications for LTC3851AIUD-1#PBF

The LTC3851AIUD-1#PBF potentially lends itself well to several industry applications due to its specifications and features. Below are a few examples of industries and applications that might benefit from using this part:

  • Smart Cities: The LTC3851AIUD-1#PBF could be utilized in power management solutions for smart sensors and communication devices within urban infrastructure. Its adjustable output voltage feature may support various sensor applications, potentially improving energy efficiency and performance.
  • Energy and Power Systems: This component might find use in energy storage systems and DC/DC converters within renewable energy installations, such as solar or wind energy. Its input voltage range and current mode control capability may help optimize power distribution and efficiency in these systems.
  • Renewable Energy: The part could also be integrated into photovoltaic inverters or battery management systems. The wide input voltage range and high operating temperature range may enable reliable performance in outdoor and variable environments, support renewable energy capturing, and enhance energy conversion efficiency.
  • Automotive: Given its automotive temperature grade, the LTC3851AIUD-1#PBF may be suitable for applications in electric vehicles, such as battery chargers or power management circuits in electric drive systems. The high efficiency and robustness under temperature variations could contribute to the overall reliability of automotive systems.

It is important to note that these potential industry applications are conceptual and illustrative. They require analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements. Similar parts in the Switching Regulator or Controllers category might also offer additional functionalities that could be beneficial for these applications.

About Analog Devices Inc.

Analog Devices Inc. is a manufacturer known for its extensive range of analog and mixed-signal integrated circuits. They specialize in high-performance components, particularly in the area of power management solutions. Their offerings in the Switching Regulator or Controllers sector include a variety of devices designed to enhance efficiency in power circuits. The LTC3851AIUD-1#PBF is one of these parts, showcasing their commitment to innovation and quality in power management technologies.

Analog Devices has a reputation for engineering solutions for demanding applications, including automotive, industrial, and communications markets. Their product portfolio also includes other switching regulators and controllers that serve similar purposes, making them a key player in the power electronics industry.

Where to Find LTC3851AIUD-1#PBF by Analog Devices Inc

LTC3851AIUD-1#PBF, it is advisable to conduct research on findchips.com to locate the best prices and current stock levels. The part has been historically available at distributors such as:

  • Richardson RFPD
  • TME
  • Mouser Electronics
  • DigiKey

While these distributors have previously provided the part, it is recommended to check findchips.com to confirm current availability and pricing options.

Compare pricing for LTC3851AIUD-1#PBF and other Switching Regulator or Controllers / Power Circuits at findchips.com