LTC3891EUDC#PBF by Analog Devices Inc

Overview of LTC3891EUDC#PBF by Analog Devices Inc.

The LTC3891EUDC#PBF by Analog Devices Inc. is identified as a low IQ, 60V synchronous step-down controller, falling under the Switching Regulator or Controllers subcategory of power circuits. This part is designed to provide precise current-mode control and supports a switching frequency up to 835 kHz, with an impressive operating temperature range up to 125 degrees Celsius. The controller accommodates a supply voltage from 4V to 60V and can deliver an output with a duty cycle up to 99%, making it highly adaptive to varying power demands.

Fabricated with a QFN-EP (quad-flat no-leads enhanced performance) package, the LTC3891EUDC#PBF has 20 pins and boasts attributes such as robust temperature handling and a RoHS compliance, ensuring it meets current environmental standards. An additional feature includes its ability to operate in adjustable mode from 0.80V to 24V, providing versatility across different applications. From the perspective of physical characteristics, this controller maintains a compact footprint of 3 x 4 mm, fitting comfortably in space-constrained applications.

Industry Applications for LTC3891EUDC#PBF

The LTC3891EUDC#PBF can be used in various industrial contexts. Though the specific use cases and requirements should be verified by engineering teams, here are some conceptual applications:

  • Energy and Power Systems: The LTC3891EUDC#PBF might be utilized for managing power in high-reliability settings such as power distribution systems or industrial power supplies. Its wide input voltage range and high efficiency would potentially be crucial for systems requiring stable operation over various input conditions.
  • Transportation and Logistics: In transportation systems, such as rail or heavy machinery, the LTC3891EUDC#PBF could possibly be integrated into the management of onboard power supplies, where stable and efficient voltage regulation is critical for the operation of sensitive electronics amidst fluctuating input voltages.
  • Renewable Energy: This component might be suited for renewable energy applications, especially in solar power inverters where efficient power management is crucial. The ability to operate at high temperatures and under adjustable voltage conditions could potentially support outdoor installations where environmental conditions vary.

Note: These suggestions are conceptual and require proper validation and testing in accordance with relevant industry standards and regulations before implementation.

About Analog Devices Inc.

Analog Devices Inc. is a prominent player in the field of semiconductor design and manufacturing, especially noted for their contributions to the Power Circuits segment. Their roster includes a variety of Switching Regulator or Controllers, among them the LTC3891EUDC#PBF. Known for innovation in integrated circuits for analog and mixed signal processing, the company’s products are integral to converting real-world phenomena like light, sound, temperature, motion, and pressure into electrical signals often used for varied applications across multiple industries.

Where to Find LTC3891EUDC#PBF by Analog Devices Inc

For procurement, LTC3891EUDC#PBF can be explored on findchips.com. To ensure you get reliable sourcing options, it is recommended to check the latest stock levels and pricing on the Switching Regulator or Controllers page for alternative parts as well. Historically, suppliers such as Richardson RFPD, TME, Analog Devices Inc, Mouser Electronics, DigiKey, and Newark have distributed this component. However, availability can vary, so using findchips.com will provide current information on multiple suppliers at once.

Compare pricing for LTC3891EUDC#PBF and other Switching Regulator or Controllers / Power Circuits at findchips.com