Overview of LTC4079IDD#WPBF by Analog Devices Inc.
The LTC4079IDD#WPBF from Analog Devices Inc. is a 60V, 250mA linear charger with a notably low quiescent current. This component is designed to manage power efficiently in various electronic systems and fits under the Power Management Circuits subcategory of Power Circuits. The part features a 10-pin configuration and comes in a package code termed “05-08-1699”, which indicates specifics related to its physical layout and thermal characteristics.
Key attributes of the LTC4079IDD#WPBF include its ability to handle a substantial input voltage of up to 60V and provide a constant charging current of 250mA, which is suitable for a range of battery types. Its low quiescent current ensures minimal power waste during idle conditions, enhancing battery life and overall energy efficiency. Additionally, the part supports a peak reflow temperature of 260°C, meaning it is compatible with high-temperature lead-free reflow processes. Its terminal finish is Matte Tin (Sn), which complies with the RoHS (Restriction of Hazardous Substances) standards, ensuring it meets current environmental and safety regulations.
Industry Applications for LTC4079IDD#WPBF
The diverse features of LTC4079IDD#WPBF make it a versatile candidate for integration into numerous industry applications where efficient power management and battery charging are requisite. Below are some industries where this part might find application:
- Consumer Electronics: Devices such as portable audio players, digital cameras, and wearables might integrate this charger to manage power within their rechargeable battery solutions. The charger’s capability to operate with low quiescent current potentially extends battery life in these applications, an essential attribute for consumer electronics.
- Energy and Power Systems: This component could be utilized in power backup systems, residential energy storage setups, and small-scale solar applications, where maintaining long-term battery reliability and efficiency is crucial. The 60V compatibility allows it to be adaptable across various battery specifications.
- Renewable Energy: In solar-powered devices or small wind turbines, efficiently managing the charge to the battery system is paramount to ensure optimal power usage and storage. The LTC4079IDD#WPBF could potentially serve this purpose by enhancing the charge control mechanism.
These potential applications are illustrative and should be analyzed and verified by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Analog Devices Inc.
Analog Devices Inc. is a global leader in the manufacturing of analog, mixed-signal, and digital signal processing (DSP) integrated circuits (ICs). The company has a robust portfolio within the realm of Power Circuits, especially focusing on Power Management Circuits. Products like the LTC4079IDD#WPBF underscore Analog Devices’ commitment to providing cutting-edge technology for power management challenges.
Analog Devices Inc. is known for its development of innovative products that significantly improve performance in various electronic applications. Their range of power management ICs is designed to increase reliability, maximize efficiency, and extend the life of the batteries they charge and manage.
Where to Find LTC4079IDD#WPBF by Analog Devices Inc
If you’re considering LTC4079IDD#WPBF for your project, you can conduct research for procurement on findchips.com. Alongside finding the LTC4079IDD#WPBF, the platform allows searching for alternate parts within the Power Management Circuits category from Analog Devices Inc. or other manufacturers. Historically, this part has been available through a range of distributors including Analog Devices Inc., though stock levels and current availability can be verified through Findchips for real-time data.